Part Details for IRF7805ZTRPBF by Infineon Technologies AG
Overview of IRF7805ZTRPBF by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for IRF7805ZTRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AC7473
|
Newark | Mosfet, N-Ch, 30V, 16A, Soic, Transistor Polarity:N Channel, Continuous Drain Current Id:16A, Drain Source Voltage Vds:30V, On Resistance Rds(On):0.0055Ohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:2.25V, Power Dissipationrohs Compliant: Yes |Infineon IRF7805ZTRPBF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
|
Future Electronics | Single N-Channel 30 V 8.7 mOhm 27 nC HEXFET® Power Mosfet - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.3700 / $0.3850 | Buy Now |
|
Future Electronics | Single N-Channel 30 V 8.7 mOhm 27 nC HEXFET® Power Mosfet - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.3700 / $0.3850 | Buy Now |
DISTI #
IRF7805ZTRPBF
|
TME | Transistor: N-MOSFET, unipolar, 30V, 16A, 2.5W, SO8 Min Qty: 4000 | 0 |
|
$0.3630 | RFQ |
|
Ameya Holding Limited | Min Qty: 1000 | 3090 |
|
$1.0391 / $1.0712 | Buy Now |
DISTI #
SP001563692
|
EBV Elektronik | Trans MOSFET N-CH 30V 16A 8-Pin SOIC T/R (Alt: SP001563692) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 7 Weeks, 4 Days | EBV - 0 |
|
Buy Now | |
DISTI #
2777389RL
|
element14 Asia-Pacific | MOSFET, N-CH, 30V, 16A, SOIC RoHS: Compliant Min Qty: 100 Container: Reel | 3288 |
|
$0.4043 / $0.6838 | Buy Now |
DISTI #
2777389
|
element14 Asia-Pacific | MOSFET, N-CH, 30V, 16A, SOIC RoHS: Compliant Min Qty: 1 Container: Cut Tape | 3288 |
|
$0.4043 / $1.0565 | Buy Now |
DISTI #
2777389
|
Farnell | MOSFET, N-CH, 30V, 16A, SOIC RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Cut Tape | 3288 |
|
$0.4082 / $1.1783 | Buy Now |
DISTI #
2777389RL
|
Farnell | MOSFET, N-CH, 30V, 16A, SOIC RoHS: Compliant Min Qty: 100 Lead time: 13 Weeks, 1 Days Container: Reel | 3288 |
|
$0.4082 / $0.6649 | Buy Now |
Part Details for IRF7805ZTRPBF
IRF7805ZTRPBF CAD Models
IRF7805ZTRPBF Part Data Attributes
|
IRF7805ZTRPBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRF7805ZTRPBF
Infineon Technologies AG
Power Field-Effect Transistor, N-Channel, Metal-oxide Semiconductor FET,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SMALL OUTLINE, R-PDSO-G8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | Infineon | |
Avalanche Energy Rating (Eas) | 72 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 16 A | |
Drain-source On Resistance-Max | 0.0068 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | MS-012AA | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation Ambient-Max | 2.5 W | |
Power Dissipation-Max (Abs) | 2.5 W | |
Pulsed Drain Current-Max (IDM) | 120 A | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON |
Alternate Parts for IRF7805ZTRPBF
This table gives cross-reference parts and alternative options found for IRF7805ZTRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRF7805ZTRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRF7805ZTR | Power Field-Effect Transistor, N-Channel, Metal-oxide Semiconductor FET | International Rectifier | IRF7805ZTRPBF vs IRF7805ZTR |