-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Field-Effect Transistor, 18A I(D), 40V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, ROHS COMPLIANT, SOP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IRF7842TRPBF by Infineon Technologies AG is a Small Signal Field-Effect Transistor.
Small Signal Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42Y0423
|
Newark | Mosfet, N-Ch, 40V, 18A, Soic, Channel Type:N Channel, Drain Source Voltage Vds:40V, Continuous Drain Current Id:18A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:2.25V Rohs Compliant: Yes |Infineon IRF7842TRPBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1782 |
|
$0.6550 / $1.7500 | Buy Now |
DISTI #
86AK5387
|
Newark | Mosfet, N-Ch, 40V, 18A, Soic Rohs Compliant: Yes |Infineon IRF7842TRPBF RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.6270 | Buy Now |
DISTI #
IRF7842TRPBF
|
Avnet Americas | Trans MOSFET N-CH 40V 18A 8-Pin SOIC T/R - Tape and Reel (Alt: IRF7842TRPBF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 60000 |
|
$0.5025 | Buy Now |
DISTI #
42Y0423
|
Avnet Americas | Trans MOSFET N-CH 40V 18A 8-Pin SOIC T/R - Product that comes on tape, but is not reeled (Alt: 42Y0423) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 1782 Partner Stock |
|
$0.8660 / $1.8100 | Buy Now |
DISTI #
IRF7842TRPBF
|
Avnet Americas | Trans MOSFET N-CH 40V 18A 8-Pin SOIC T/R - Tape and Reel (Alt: IRF7842TRPBF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.4744 / $0.4904 | Buy Now |
DISTI #
70018971
|
RS | IRF7842TRPBF N-channel MOSFET Transistor, 18 A, 40 V, 8-Pin SOIC | Infineon IRF7842TRPBF RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$1.5500 / $1.8300 | RFQ |
DISTI #
IRF7842TRPBF
|
TME | Transistor: N-MOSFET, unipolar, 40V, 18A, 2.5W, SO8 Min Qty: 1 | 3472 |
|
$0.5990 / $1.4820 | Buy Now |
|
Ameya Holding Limited | Single N-Channel 40 V 2.5 W 50 nC Silicon Surface Mount Mosfet - SOIC-8 | 3418 |
|
RFQ | |
|
ComSIT USA | Power Field-Effect Transistor, 18A I(D), 40V, 0.005ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA RoHS: Compliant |
|
|
RFQ | |
|
Chip-Germany GmbH | RoHS: Not Compliant | 4314 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IRF7842TRPBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRF7842TRPBF
Infineon Technologies AG
Small Signal Field-Effect Transistor, 18A I(D), 40V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, ROHS COMPLIANT, SOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | Infineon | |
Avalanche Energy Rating (Eas) | 50 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 40 V | |
Drain Current-Max (ID) | 18 A | |
Drain-source On Resistance-Max | 0.005 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 310 pF | |
JEDEC-95 Code | MS-012AA | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 2.5 W | |
Pulsed Drain Current-Max (IDM) | 140 A | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |