-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, N-Channel, Metal-oxide Semiconductor FET,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AC7475
|
Newark | Mosfet, N-Ch, 8.3A, 100V, Soic-8, Transistor Polarity:N Channel, Continuous Drain Current Id:8.3A, Drain Source Voltage Vds:100V, On Resistance Rds(On):0.0144Ohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:4.9V, Power Rohs Compliant: Yes |Infineon IRF7853TRPBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3054 |
|
$0.7640 / $1.5800 | Buy Now |
DISTI #
IRF7853TRPBFCT-ND
|
DigiKey | MOSFET N-CH 100V 8.3A 8SO Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11123 In Stock |
|
$0.5258 / $1.4000 | Buy Now |
DISTI #
IRF7853TRPBF
|
Avnet Americas | Trans MOSFET N-CH 100V 8.3A 8-Pin SOIC T/R - Tape and Reel (Alt: IRF7853TRPBF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 4000 |
|
$0.4897 / $0.5597 | Buy Now |
DISTI #
IRF7853TRPBF
|
Avnet Americas | Trans MOSFET N-CH 100V 8.3A 8-Pin SOIC T/R - Tape and Reel (Alt: IRF7853TRPBF) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.4897 / $0.5947 | Buy Now |
DISTI #
IRF7853TRPBF
|
Avnet Americas | Trans MOSFET N-CH 100V 8.3A 8-Pin SOIC T/R - Rail/Tube (Alt: IRF7853TRPBF) RoHS: Compliant Min Qty: 1000 Package Multiple: 50 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
942-IRF7853TRPBF
|
Mouser Electronics | MOSFET MOSFT 100V 8.3A 18mOhm 28nC Qg RoHS: Compliant | 6583 |
|
$0.5250 / $1.3600 | Buy Now |
DISTI #
E02:0323_00176139
|
Arrow Electronics | Trans MOSFET N-CH 100V 8.3A 8-Pin SOIC T/R Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Date Code: 2407 | Europe - 12000 |
|
$0.5618 / $0.6014 | Buy Now |
DISTI #
V36:1790_13890525
|
Arrow Electronics | Trans MOSFET N-CH 100V 8.3A 8-Pin SOIC T/R Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Date Code: 2404 | Americas - 4000 |
|
$0.4501 / $0.4592 | Buy Now |
DISTI #
V72:2272_13890525
|
Arrow Electronics | Trans MOSFET N-CH 100V 8.3A 8-Pin SOIC T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2242 Container: Cut Strips | Americas - 1504 |
|
$0.5116 / $1.3636 | Buy Now |
DISTI #
70018972
|
RS | MOSFET, 100V, 8.3A, 18 MOHM, 28 NC QG, SO-8 | Infineon IRF7853TRPBF RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$1.2700 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IRF7853TRPBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRF7853TRPBF
Infineon Technologies AG
Power Field-Effect Transistor, N-Channel, Metal-oxide Semiconductor FET,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SO-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Infineon | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 8.3 A | |
Drain-source On Resistance-Max | 0.018 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | MS-012AA | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation Ambient-Max | 2.5 W | |
Power Dissipation-Max (Abs) | 2.5 W | |
Pulsed Drain Current-Max (IDM) | 66 A | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |