Part Details for IRF810 by Harris Semiconductor
Overview of IRF810 by Harris Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IRF810
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-IRF810-ND
|
DigiKey | MOSFET N-CH 500V 8A Min Qty: 650 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
93400 In Stock |
|
$0.4600 | Buy Now |
|
Rochester Electronics | IRF810 - 8A, 500V, 0.850 Ohm, N-Channel Power MOSFET ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 93400 |
|
$0.3964 / $0.4664 | Buy Now |