Datasheets
IRF8113PBF by:

Power Field-Effect Transistor, 17.2A I(D), 30V, 0.0056ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, LEAD FREE, SOP-8

Part Details for IRF8113PBF by International Rectifier

Overview of IRF8113PBF by International Rectifier

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Renewable Energy

Price & Stock for IRF8113PBF

Part # Distributor Description Stock Price Buy
Bristol Electronics   22
RFQ
Quest Components   17
  • 1 $1.5050
  • 4 $1.2040
  • 18 $0.9030
$0.9030 / $1.5050 Buy Now
Quest Components   148
  • 1 $1.8060
  • 15 $1.0836
  • 56 $0.9030
$0.9030 / $1.8060 Buy Now
ComSIT USA HEXFET Power MOSFET Small Signal Field-Effect Transistor RoHS: Compliant Europe - 1710
RFQ

Part Details for IRF8113PBF

IRF8113PBF CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

IRF8113PBF Part Data Attributes:

IRF8113PBF International Rectifier
Buy Now Datasheet
Compare Parts:
IRF8113PBF International Rectifier Power Field-Effect Transistor, 17.2A I(D), 30V, 0.0056ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, LEAD FREE, SOP-8
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer INTERNATIONAL RECTIFIER CORP
Part Package Code SOIC
Package Description LEAD FREE, SOP-8
Pin Count 8
Reach Compliance Code compliant
ECCN Code EAR99
Avalanche Energy Rating (Eas) 48 mJ
Configuration SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 30 V
Drain Current-Max (ID) 17.2 A
Drain-source On Resistance-Max 0.0056 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code MS-012AA
JESD-30 Code R-PDSO-G8
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 1
Number of Terminals 8
Operating Mode ENHANCEMENT MODE
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity/Channel Type N-CHANNEL
Power Dissipation-Max (Abs) 2.5 W
Pulsed Drain Current-Max (IDM) 135 A
Qualification Status Not Qualified
Surface Mount YES
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Transistor Application SWITCHING
Transistor Element Material SILICON

Alternate Parts for IRF8113PBF

This table gives cross-reference parts and alternative options found for IRF8113PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRF8113PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
IRF8113UPBF Power Field-Effect Transistor, 17.2A I(D), 30V, 0.0056ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, LEAD FREE, MS-012AA, SOP-8 International Rectifier IRF8113PBF vs IRF8113UPBF
IRF8113GPBF Power Field-Effect Transistor, 17.2A I(D), 30V, 0.0056ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, HALOGEN AND LEAD FREE, SOP-8 International Rectifier IRF8113PBF vs IRF8113GPBF
IRF8113PBF Power Field-Effect Transistor, 17.2A I(D), 30V, 0.0056ohm, 1-Element, N-Channel, Silicon, Metal-Oxide Semiconductor FET, MS-012AA, LEAD FREE, SOP-8 Infineon Technologies AG IRF8113PBF vs IRF8113PBF
IRF8113TRPBF-1 Power Field-Effect Transistor Infineon Technologies AG IRF8113PBF vs IRF8113TRPBF-1
IRF8113UTRPBF Power Field-Effect Transistor, 17.2A I(D), 30V, 0.0056ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, LEAD FREE, MS-012AA, SOP-8 International Rectifier IRF8113PBF vs IRF8113UTRPBF
Part Number Description Manufacturer Compare
IRF8113UTRPBF Power Field-Effect Transistor, 17.2A I(D), 30V, 0.0056ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, LEAD FREE, MS-012AA, SOP-8 International Rectifier IRF8113PBF vs IRF8113UTRPBF
IRF8113UPBF Power Field-Effect Transistor, 17.2A I(D), 30V, 0.0056ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, LEAD FREE, MS-012AA, SOP-8 International Rectifier IRF8113PBF vs IRF8113UPBF
IRF8113GPBF Power Field-Effect Transistor, 17.2A I(D), 30V, 0.0056ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, HALOGEN AND LEAD FREE, SOP-8 International Rectifier IRF8113PBF vs IRF8113GPBF
IRF8113TRPBF-1 Power Field-Effect Transistor Infineon Technologies AG IRF8113PBF vs IRF8113TRPBF-1
IRF8113PBF Power Field-Effect Transistor, 17.2A I(D), 30V, 0.0056ohm, 1-Element, N-Channel, Silicon, Metal-Oxide Semiconductor FET, MS-012AA, LEAD FREE, SOP-8 Infineon Technologies AG IRF8113PBF vs IRF8113PBF

IRF8113PBF Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IRF8113PBF by International Rectifier.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IRF8113PBF by International Rectifier

  • Please alert me when IRF8113PBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following IRF8113PBF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IRF8113PBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following IRF8113PBF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IRF8113PBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IRF8113PBF by International Rectifier

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: