Part Details for IRF8301MTRPBF by Infineon Technologies AG
Overview of IRF8301MTRPBF by Infineon Technologies AG
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for IRF8301MTRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91Y4758
|
Newark | Mosfet, N-Ch, 30V, 192A, Directfet Mt-7, Transistor Polarity:N Channel, Continuous Drain Current Id:192A, Drain Source Voltage Vds:30V, On Resistance Rds(On):0.0013Ohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:1.7V, Power Rohs Compliant: Yes |Infineon IRF8301MTRPBF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
IRF8301MTRPBFCT-ND
|
DigiKey | MOSFET N-CH 30V 34A DIRECTFET Min Qty: 1 Lead time: 44 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
311 In Stock |
|
$1.7814 / $2.6900 | Buy Now |
|
Rochester Electronics | IRF8301 - 12V-300V N-Channel Power MOSFET RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 4825 |
|
$1.1200 / $1.3200 | Buy Now |
DISTI #
IRF8301MTRPBF
|
TME | Transistor: N-MOSFET, unipolar, 30V, 192A, 89W, DirectFET Min Qty: 4800 | 0 |
|
$2.4000 | RFQ |
|
Ameya Holding Limited | Single N-Channel 30 V 1.5 mOhm 51 nC HEXFET® Power Mosfet - DirectFET® | 1784 |
|
RFQ | |
|
Chip1Cloud | MOSFET N-CH 30V 27A DIRECTFET MT | 7600 |
|
RFQ | |
DISTI #
2579997
|
element14 Asia-Pacific | MOSFET, N CH, 30V, 192A, DIRECTFET MT RoHS: Compliant Min Qty: 1 Container: Cut Tape | 4154 |
|
$1.2202 / $2.5660 | Buy Now |
DISTI #
2579997RL
|
element14 Asia-Pacific | MOSFET, N CH, 30V, 192A, DIRECTFET MT RoHS: Compliant Min Qty: 100 Container: Reel | 4154 |
|
$1.2202 / $1.6565 | Buy Now |
DISTI #
2579997
|
Farnell | MOSFET, N CH, 30V, 192A, DIRECTFET MT RoHS: Compliant Min Qty: 1 Lead time: 51 Weeks, 1 Days Container: Cut Tape | 4154 |
|
$1.1527 / $2.7499 | Buy Now |
DISTI #
2579997RL
|
Farnell | MOSFET, N CH, 30V, 192A, DIRECTFET MT RoHS: Compliant Min Qty: 100 Lead time: 51 Weeks, 1 Days Container: Reel | 4154 |
|
$1.1527 / $1.5947 | Buy Now |
Part Details for IRF8301MTRPBF
IRF8301MTRPBF CAD Models
IRF8301MTRPBF Part Data Attributes:
|
IRF8301MTRPBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRF8301MTRPBF
Infineon Technologies AG
Power Field-Effect Transistor, 34A I(D), 30V, 0.0015ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MT, ISOMETRIC-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | Infineon | |
Additional Feature | ULTRA LOW RESISTANCE | |
Avalanche Energy Rating (Eas) | 260 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 34 A | |
Drain-source On Resistance-Max | 0.0015 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-XBCC-N3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 89 W | |
Pulsed Drain Current-Max (IDM) | 250 A | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |