Part Details for IRF830PBF-BE3 by Vishay Intertechnologies
Results Overview of IRF830PBF-BE3 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IRF830PBF-BE3 Information
IRF830PBF-BE3 by Vishay Intertechnologies is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for IRF830PBF-BE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH6384
|
Newark | Mosfet, N-Ch, 500V, 4.5A, To-220Ab, Channel Type:N Channel, Drain Source Voltage Vds:500V, Continuous Drain Current Id:4.5A, Transistor Mounting:Through Hole, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:4V Rohs Compliant: Yes |Vishay IRF830PBF-BE3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 930 |
|
$0.6340 | Buy Now |
DISTI #
IRF830PBF-BE3
|
Avnet Americas | MOSFET N-CHANNEL 500V - Rail/Tube (Alt: IRF830PBF-BE3) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Tube | 2000 |
|
$0.6706 / $0.7125 | Buy Now |
DISTI #
78AH6384
|
Avnet Americas | MOSFET N-CHANNEL 500V - Bulk (Alt: 78AH6384) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 1 Days Container: Bulk | 930 Partner Stock |
|
$0.7800 / $1.7900 | Buy Now |
|
Vyrian | Transistors | 1231 |
|
RFQ |
Part Details for IRF830PBF-BE3
IRF830PBF-BE3 CAD Models
IRF830PBF-BE3 Part Data Attributes
|
IRF830PBF-BE3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
IRF830PBF-BE3
Vishay Intertechnologies
Power Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 18 Weeks, 1 Day | |
Samacsys Manufacturer | Vishay |