Part Details for IRF8721TRPBFXTMA1 by Infineon Technologies AG
Overview of IRF8721TRPBFXTMA1 by Infineon Technologies AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IRF8721TRPBFXTMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AK7078
|
Newark | Mosfet, N-Ch, 30V, 14A, So-8 Rohs Compliant: Yes |Infineon IRF8721TRPBFXTMA1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2983 |
|
$0.3690 / $0.8070 | Buy Now |
DISTI #
448-IRF8721TRPBFXTMA1CT-ND
|
DigiKey | TRENCH <= 40V Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4000 In Stock |
|
$0.2397 / $1.1000 | Buy Now |
DISTI #
IRF8721TRPBFXTMA1
|
Avnet Americas | Power MOSFET, N Channel, 30 V, 14 A, 8.5 Milliohms, SOIC, 8 Pins, Surface Mount - Tape and Reel (Alt: IRF8721TRPBFXTMA1) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1798 | Buy Now |
DISTI #
726-IRF8721TRPBFXTMA
|
Mouser Electronics | MOSFETs Y RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | IRF87 Series 30V 14A 2.5W 8.5 mOhm SMD Single N-Channel MOSFET SO-8 RoHS: Not Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.2350 / $0.2500 | Buy Now |
|
Future Electronics | IRF87 Series 30V 14A 2.5W 8.5 mOhm SMD Single N-Channel MOSFET SO-8 RoHS: Not Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.2350 / $0.2500 | Buy Now |
DISTI #
SP005876290
|
EBV Elektronik | Power MOSFET, N Channel, 30 V, 14 A, 8.5 Milliohms, SOIC, 8 Pins, Surface Mount (Alt: SP005876290) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now |