-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 21A I(D), 30V, 0.0035ohm, 1-Element, N-Channel, Silicon, Metal-Oxide Semiconductor FET, MS-012AA, ROHS COMPLIANT, SOP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC9216
|
Newark | Mosfet, N-Ch, 30V, 21A, Soic, Transistor Polarity:N Channel, Continuous Drain Current Id:21A, Drain Source Voltage Vds:30V, On Resistance Rds(On):0.0029Ohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:1.8V, Power Dissipation Rohs Compliant: Yes |Infineon IRF8734TRPBF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 76 |
|
$0.4830 / $0.5710 | Buy Now |
DISTI #
86AK5393
|
Newark | Mosfet, N-Ch, 30V, 21A, Soic Rohs Compliant: Yes |Infineon IRF8734TRPBF Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.4130 / $0.4440 | Buy Now |
DISTI #
IRF8734TRPBFCT-ND
|
DigiKey | MOSFET N-CH 30V 21A 8SO Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
160685 In Stock |
|
$0.3974 / $1.0600 | Buy Now |
DISTI #
IRF8734TRPBF
|
Avnet Americas | Trans MOSFET N-CH 30V 21A 8-Pin SOIC T/R - Tape and Reel (Alt: IRF8734TRPBF) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.3702 / $0.4230 | Buy Now |
DISTI #
942-IRF8734TRPBF
|
Mouser Electronics | MOSFET MOSFT 30V 21A 3.5mOhm 20nC Qg RoHS: Compliant | 17338 |
|
$0.3970 / $1.0400 | Buy Now |
|
Future Electronics | Single N-Channel 30 V 3.5 mOhm 20 nC HEXFET® Power Mosfet - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.3900 / $0.4050 | Buy Now |
|
Future Electronics | Single N-Channel 30 V 3.5 mOhm 20 nC HEXFET® Power Mosfet - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.3900 / $0.4050 | Buy Now |
|
Rochester Electronics | IRF8734 - 20V-100V N-Channel Small Power MOSFET RoHS: Compliant Status: Active Min Qty: 1 | 4194 |
|
$0.3933 / $0.4627 | Buy Now |
DISTI #
IRF8734TRPBF
|
Avnet Americas | Trans MOSFET N-CH 30V 21A 8-Pin SOIC T/R - Tape and Reel (Alt: IRF8734TRPBF) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.3702 / $0.4230 | Buy Now |
DISTI #
IRF8734TRPBF
|
TME | Transistor: N-MOSFET, unipolar, 30V, 21A, 2.5W, SO8 Min Qty: 4000 | 0 |
|
$0.3430 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IRF8734TRPBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRF8734TRPBF
Infineon Technologies AG
Power Field-Effect Transistor, 21A I(D), 30V, 0.0035ohm, 1-Element, N-Channel, Silicon, Metal-Oxide Semiconductor FET, MS-012AA, ROHS COMPLIANT, SOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SMALL OUTLINE, R-PDSO-G8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Infineon | |
Avalanche Energy Rating (Eas) | 216 mJ | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Pulsed Drain Current-Max (IDM) | 168 A | |
Qualification Status | Not Qualified | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for IRF8734TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRF8734TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRF8734PBF | Power Field-Effect Transistor, 21A I(D), 30V, 0.0035ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, ROHS COMPLIANT, SOP-8 | International Rectifier | IRF8734TRPBF vs IRF8734PBF |
IRF8734PBF | Power Field-Effect Transistor, 21A I(D), 30V, 0.0035ohm, 1-Element, N-Channel, Silicon, Metal-Oxide Semiconductor FET, MS-012AA, ROHS COMPLIANT, SOP-8 | Infineon Technologies AG | IRF8734TRPBF vs IRF8734PBF |
IRF8734TRPBF | Power Field-Effect Transistor, 21A I(D), 30V, 0.0035ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA, ROHS COMPLIANT, SOP-8 | International Rectifier | IRF8734TRPBF vs IRF8734TRPBF |