Part Details for IRF8788PBF by Infineon Technologies AG
Overview of IRF8788PBF by Infineon Technologies AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for IRF8788PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IRF8788PBF-ND
|
DigiKey | MOSFET N-CH 30V 24A 8SO Lead time: 39 Weeks Container: Tube | Limited Supply - Call |
|
Buy Now | |
|
Chip1Cloud | MOSFET N-CH 30V 24A 8-SO | 3330 |
|
RFQ | |
DISTI #
1688582
|
Farnell | MOSFET, N-CH, 30V, SO8 RoHS: Compliant Min Qty: 5 Lead time: 44 Weeks, 0 Days Container: Each | 0 |
|
$0.6700 / $0.7451 | Buy Now |
|
Win Source Electronics | MOSFET N-CH 30V 24A 8-SO | 39822 |
|
$0.9510 / $1.4270 | Buy Now |
Part Details for IRF8788PBF
IRF8788PBF CAD Models
IRF8788PBF Part Data Attributes:
|
IRF8788PBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRF8788PBF
Infineon Technologies AG
Power Field-Effect Transistor, 24A I(D), 30V, 0.0028ohm, 1-Element, N-Channel, Silicon, Metal-Oxide Semiconductor FET, LEAD FREE, SOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Infineon | |
Avalanche Energy Rating (Eas) | 230 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 24 A | |
Drain-source On Resistance-Max | 0.0028 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G8 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 2.5 W | |
Pulsed Drain Current-Max (IDM) | 190 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |