Part Details for IRF9132 by IOR Corporation
Overview of IRF9132 by IOR Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IRF9132
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 10 A, 100 V, 0.4 ohm, P-CHANNEL, Si, POWER, MOSFET, TO-204AA | 2 |
|
$11.0000 / $15.0000 | Buy Now |