-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 6.8A I(D), 100V, 0.48ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, LEAD FREE PACKAGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97K2246
|
Newark | Mosfet, P-Ch, 100V, 6.8A, To-220Ab, Channel Type:P Channel, Drain Source Voltage Vds:100V, Continuous Drain Current Id:6.8A, Transistor Mounting:Through Hole, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:4V Rohs Compliant: Yes |Infineon IRF9520NPBF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 78 |
|
$0.6220 / $1.3600 | Buy Now |
DISTI #
38AH8498
|
Newark | Planar >= 100V Rohs Compliant: Yes |Infineon IRF9520NPBF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7170 / $1.2700 | Buy Now |
DISTI #
97K2246
|
Avnet Americas | Trans MOSFET P-CH 100V 6.8A 3-Pin(3+Tab) TO-220AB - Bulk (Alt: 97K2246) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6720 / $1.3600 | Buy Now |
DISTI #
97K2246
|
Avnet Americas | Trans MOSFET P-CH 100V 6.8A 3-Pin(3+Tab) TO-220AB - Bulk (Alt: 97K2246) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6720 / $1.3600 | Buy Now |
|
Chip1Cloud | MOSFET P-CH 100V 6.8A TO-220AB | 14800 |
|
RFQ | |
DISTI #
9103520
|
element14 Asia-Pacific | MOSFET, P, TO-220 RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.6503 / $1.4467 | Buy Now |
DISTI #
9103520
|
Farnell | MOSFET, P, TO-220 RoHS: Compliant Min Qty: 1 Lead time: 51 Weeks, 1 Days Container: Each | 0 |
|
$0.5273 / $1.4152 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IRF9520NPBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRF9520NPBF
Infineon Technologies AG
Power Field-Effect Transistor, 6.8A I(D), 100V, 0.48ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, LEAD FREE PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Infineon | |
Additional Feature | AVALANCHE RATED, HIGH RELIABILITY | |
Avalanche Energy Rating (Eas) | 140 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 6.8 A | |
Drain-source On Resistance-Max | 0.48 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 48 W | |
Pulsed Drain Current-Max (IDM) | 27 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |