-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 6.8A I(D), 100V, 0.6ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, ROHS COMPLIANT PACKAGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IRF9520PBF by Vishay Intertechnologies is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63J7428
|
Newark | P Channel Mosfet, -100V, -6.8A, To-220, Channel Type:P Channel, Drain Source Voltage Vds:100V, Continuous Drain Current Id:6.8A, Transistor Mounting:Through Hole, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:2V, Msl:- Rohs Compliant: Yes |Vishay IRF9520PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 433 |
|
$0.8070 / $1.2800 | Buy Now |
DISTI #
63J7428
|
Avnet Americas | MOSFET P-CHANNEL 100V - Bulk (Alt: 63J7428) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 3 Days Container: Bulk | 433 Partner Stock |
|
$0.8490 / $1.2800 | Buy Now |
DISTI #
70078871
|
RS | MOSFET, Power, P-Ch, VDSS -100V, RDS(ON) 0.6Ohm, ID -6.8A, TO-220AB, PD 60W, VGS +/-20V | Vishay PCS IRF9520PBF RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 211 |
|
$1.0900 / $1.2800 | Buy Now |
|
Bristol Electronics | 107 |
|
RFQ | ||
DISTI #
IRF9520PBF
|
TME | Transistor: P-MOSFET, unipolar, -100V, -4.8A, 60W, TO220AB Min Qty: 1 | 1010 |
|
$0.4120 / $1.1050 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 26000 |
|
RFQ | |
DISTI #
IRF9520PBF
|
EBV Elektronik | MOSFET P-CHANNEL 100V (Alt: IRF9520PBF) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 13 Weeks, 0 Days | EBV - 850 |
|
Buy Now | |
|
LCSC | 100V 4.8A 0.610V4.1A 60W 1 piece P-channel TO-220AB-3 MOSFETs ROHS | 120 |
|
$0.4774 / $0.8996 | Buy Now |
|
Wuhan P&S | - Min Qty: 1 | 20000 |
|
$1.6500 / $5.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IRF9520PBF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
IRF9520PBF
Vishay Intertechnologies
Power Field-Effect Transistor, 6.8A I(D), 100V, 0.6ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, ROHS COMPLIANT PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Part Package Code | TO-220AB | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 17 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 300 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 6.8 A | |
Drain-source On Resistance-Max | 0.6 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 60 W | |
Pulsed Drain Current-Max (IDM) | 27 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |