Part Details for IRF9620PBF-BE3 by Vishay Intertechnologies
Overview of IRF9620PBF-BE3 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for IRF9620PBF-BE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AJ9175
|
Newark | P-Channel 100V |Vishay IRF9620PBF-BE3 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0400 / $1.1700 | Buy Now |
DISTI #
IRF9620PBF-BE3
|
Avnet Americas | P-CHANNEL 100V - Tape and Reel (Alt: IRF9620PBF-BE3) Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.5978 | Buy Now |
DISTI #
78-IRF9620PBF-BE3
|
Mouser Electronics | MOSFETs TO220 200V 3.5A P-CH MOSFET RoHS: Compliant | 1781 |
|
$0.8930 / $1.0000 | Buy Now |
|
Future Electronics | Single P-Channel 200 V 1.5 Ohms Flange Mount Power - TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.6500 / $0.7700 | Buy Now |
DISTI #
IRF9620PBF-BE3
|
TTI | MOSFETs TO220 200V 3.5A P-CH MOSFET RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Tube |
Americas - 1000 In Stock |
|
$0.6600 / $0.7600 | Buy Now |
Part Details for IRF9620PBF-BE3
IRF9620PBF-BE3 CAD Models
IRF9620PBF-BE3 Part Data Attributes
|
IRF9620PBF-BE3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
IRF9620PBF-BE3
Vishay Intertechnologies
Power Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Vishay |