-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 18A I(D), 50V, 0.14ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AC9841
|
Newark | Mosfet, P-Ch, -50V, -18A, To-220Ab-3, Transistor Polarity:P Channel, Continuous Drain Current Id:-18A, Drain Source Voltage Vds:-50V, On Resistance Rds(On):0.093Ohm, Rds(On) Test Voltage Vgs:-10V, Threshold Voltage Vgs:-4V, Power Rohs Compliant: Yes |Vishay IRF9Z30PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 674 |
|
$1.2200 / $1.9100 | Buy Now |
DISTI #
IRF9Z30PBF
|
Avnet Americas | MOSFET P-CHANNEL 60V - Bulk (Alt: IRF9Z30PBF) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0694 / $1.1362 | Buy Now |
DISTI #
IRF9Z30PBF
|
TME | Transistor: P-MOSFET, unipolar, -50V, -18A, Idm: -60A, 74W, TO220AB Min Qty: 1 | 0 |
|
$0.9600 / $2.0600 | RFQ |
|
ComSIT USA | POWER MOSFET Power Field-Effect Transistor, 18A I(D), 50V, 0.14ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB RoHS: Compliant |
|
|
RFQ | |
DISTI #
C1S804000000716
|
Chip1Stop | MOSFET RoHS: Compliant pbFree: Yes Container: Tube | 110 |
|
$0.8030 / $0.8120 | Buy Now |
DISTI #
IRF9Z30PBF
|
EBV Elektronik | MOSFET P-CHANNEL 60V (Alt: IRF9Z30PBF) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IRF9Z30PBF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
IRF9Z30PBF
Vishay Intertechnologies
Power Field-Effect Transistor, 18A I(D), 50V, 0.14ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Vishay | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 50 V | |
Drain Current-Max (ID) | 18 A | |
Drain-source On Resistance-Max | 0.14 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 140 pF | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 74 W | |
Pulsed Drain Current-Max (IDM) | 60 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 128 ns | |
Turn-on Time-Max (ton) | 188 ns |
This table gives cross-reference parts and alternative options found for IRF9Z30PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRF9Z30PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IRF9Z30PBF | Vishay Siliconix | Check for Price | TRANSISTOR 18 A, 50 V, 0.14 ohm, P-CHANNEL, Si, POWER, MOSFET, TO-220AB, LEAD FREE, PLASTIC PACKAGE-3, FET General Purpose Power | IRF9Z30PBF vs IRF9Z30PBF |
IRF9Z30 | International Rectifier | Check for Price | Power Field-Effect Transistor, 18A I(D), 50V, 0.14ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB | IRF9Z30PBF vs IRF9Z30 |
IRF9Z30PBF | International Rectifier | Check for Price | Power Field-Effect Transistor, 18A I(D), 50V, 0.14ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, LEAD FREE, PLASTIC PACKAGE-3 | IRF9Z30PBF vs IRF9Z30PBF |