-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 19A I(D), 55V, 0.1ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, LEAD FREE PACKAGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IRF9Z34NPBF by Infineon Technologies AG is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38K2866
|
Newark | Mosfet, P, -55V, -17A, To-220, Transistor Polarity:P Channel, Continuous Drain Current Id:17A, Drain Source Voltage Vds:-55V, On Resistance Rds(On):0.1Ohm, Rds(On) Test Voltage Vgs:-10V, Threshold Voltage Vgs:-4V, Power Dissipation Rohs Compliant: Yes |Infineon IRF9Z34NPBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 18552 |
|
$0.4810 / $1.0700 | Buy Now |
DISTI #
IRF9Z34NPBF
|
Avnet Americas | Trans MOSFET P-CH 55V 19A 3-Pin(3+Tab) TO-220AB - Rail/Tube (Alt: IRF9Z34NPBF) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$0.2695 / $0.3807 | Buy Now |
DISTI #
70017018
|
RS | MOSFET, Power, P-Ch, VDSS -55V, RDS(ON) 0.1Ohm, ID -19A, TO-220AB, PD 68W, VGS +/-20V | Infineon IRF9Z34NPBF RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8100 / $0.9500 | RFQ |
|
Rochester Electronics | IRF9Z34 - 20V-250V P-Channel Power MOSFET RoHS: Compliant Status: Active Min Qty: 1 | 321 |
|
$0.3236 / $0.3807 | Buy Now |
DISTI #
IRF9Z34NPBF
|
TME | Transistor: P-MOSFET, unipolar, -55V, -19A, 68W, TO220AB Min Qty: 1 | 0 |
|
$0.2950 / $0.7020 | RFQ |
DISTI #
SMC-IRF9Z34NPBF
|
Sensible Micro Corporation | Transistor, Mosfet P-Ch 55V 19A To-220Ab RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Tubes | 108 |
|
RFQ | |
DISTI #
SP001560182
|
EBV Elektronik | Trans MOSFET P-CH 55V 19A 3-Pin(3+Tab) TO-220AB (Alt: SP001560182) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 19 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
LCSC | 55V 19A 68W 0.110V10A 2V 1 piece P-channel TO-220AB MOSFETs ROHS | 870 |
|
$0.1821 / $0.3627 | Buy Now |
|
Win Source Electronics | MOSFET P-CH 55V 19A TO-220AB | 58001 |
|
$0.1667 / $0.2152 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IRF9Z34NPBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRF9Z34NPBF
Infineon Technologies AG
Power Field-Effect Transistor, 19A I(D), 55V, 0.1ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, LEAD FREE PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Infineon | |
Additional Feature | AVALANCHE RATED, HIGH RELIABILITY | |
Avalanche Energy Rating (Eas) | 180 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 55 V | |
Drain Current-Max (ID) | 19 A | |
Drain-source On Resistance-Max | 0.1 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 250 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 68 W | |
Pulsed Drain Current-Max (IDM) | 68 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for IRF9Z34NPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRF9Z34NPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IRFZ24NPBF | Infineon Technologies AG | $0.2704 | Power Field-Effect Transistor, 17A I(D), 55V, 0.07ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, LEAD FREE PACKAGE-3 | IRF9Z34NPBF vs IRFZ24NPBF |
IRFR1205TRPBF | Infineon Technologies AG | $0.5866 | Power Field-Effect Transistor, 20A I(D), 55V, 0.027ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, PLASTIC, DPAK-3 | IRF9Z34NPBF vs IRFR1205TRPBF |
NTD3055L104T4G | onsemi | $0.4822 | Single N-Channel Logic Level Power MOSFET 60V, 12A, 104mΩ, DPAK (SINGLE GAUGE) TO-252, 2500-REEL | IRF9Z34NPBF vs NTD3055L104T4G |
NTD18N06LT4G | onsemi | $0.8649 | Single N-Channel Logic Level Power MOSFET 60V, 18A, 65mΩ, DPAK (SINGLE GAUGE) TO-252, 2500-REEL | IRF9Z34NPBF vs NTD18N06LT4G |
IRF9Z34NSTRLPBF | Infineon Technologies AG | $0.6813 | Power Field-Effect Transistor, 19A I(D), 55V, 0.1ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, PLASTIC, D2PAK-3 | IRF9Z34NPBF vs IRF9Z34NSTRLPBF |
IRFR024NTRLPBF | Infineon Technologies AG | $0.3069 | Power Field-Effect Transistor, 17A I(D), 55V, 0.075ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, PLASTIC, DPAK-3/2 | IRF9Z34NPBF vs IRFR024NTRLPBF |
HUF75321D3ST | onsemi | $0.5490 | N-Channel UltraFET Power MOSFET 55V, 20A, 36mΩ, DPAK-3 / TO-252-3, 2500-REEL | IRF9Z34NPBF vs HUF75321D3ST |
FDB045AN08A0 | onsemi | $2.1572 | N-Channel PowerTrench® MOSFET 75 V, 80 A, 4.5 mΩ, D2PAK-3 / TO-263-2, 800-REEL | IRF9Z34NPBF vs FDB045AN08A0 |