Datasheets
IRFB17N20DPBF by: International Rectifier

Power Field-Effect Transistor, 16A I(D), 200V, 0.17ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, LEAD FREE PACKAGE-3

Part Details for IRFB17N20DPBF by International Rectifier

Overview of IRFB17N20DPBF by International Rectifier

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for IRFB17N20DPBF

IRFB17N20DPBF CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

IRFB17N20DPBF Part Data Attributes

IRFB17N20DPBF International Rectifier
Buy Now Datasheet
Compare Parts:
IRFB17N20DPBF International Rectifier Power Field-Effect Transistor, 16A I(D), 200V, 0.17ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, LEAD FREE PACKAGE-3
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer INTERNATIONAL RECTIFIER CORP
Part Package Code TO-220AB
Package Description LEAD FREE PACKAGE-3
Pin Count 3
Reach Compliance Code compliant
ECCN Code EAR99
Avalanche Energy Rating (Eas) 240 mJ
Case Connection DRAIN
Configuration SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 200 V
Drain Current-Max (ID) 16 A
Drain-source On Resistance-Max 0.17 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-220AB
JESD-30 Code R-PSFM-T3
JESD-609 Code e3
Number of Elements 1
Number of Terminals 3
Operating Mode ENHANCEMENT MODE
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Polarity/Channel Type N-CHANNEL
Power Dissipation-Max (Abs) 140 W
Pulsed Drain Current-Max (IDM) 64 A
Qualification Status Not Qualified
Surface Mount NO
Terminal Finish MATTE TIN OVER NICKEL
Terminal Form THROUGH-HOLE
Terminal Position SINGLE
Transistor Application SWITCHING
Transistor Element Material SILICON

Alternate Parts for IRFB17N20DPBF

This table gives cross-reference parts and alternative options found for IRFB17N20DPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRFB17N20DPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
IRFB17N20D Power Field-Effect Transistor, 16A I(D), 200V, 0.17ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220, 3 PIN International Rectifier IRFB17N20DPBF vs IRFB17N20D
Part Number Description Manufacturer Compare
IRFB17N20D Power Field-Effect Transistor, 16A I(D), 200V, 0.17ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220, 3 PIN International Rectifier IRFB17N20DPBF vs IRFB17N20D
IRFB4020PBF Power Field-Effect Transistor, 18A I(D), 200V, 0.1ohm, 1-Element, N-Channel, Silicon, Metal-Oxide Semiconductor FET, TO-220AB, LEAD FREE PACKAGE-3 Infineon Technologies AG IRFB17N20DPBF vs IRFB4020PBF
IRFB4620PBF Power Field-Effect Transistor, 25A I(D), 200V, 0.0725ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, LEAD FREE, PLASTIC PACKAGE-3 International Rectifier IRFB17N20DPBF vs IRFB4620PBF
IRFB4103PBF Power Field-Effect Transistor, 17A I(D), 200V, 0.165ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, LEAD FREE PACKAGE-3 International Rectifier IRFB17N20DPBF vs IRFB4103PBF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IRFB17N20DPBF by International Rectifier.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IRFB17N20DPBF by International Rectifier

Select Manufacturer
Which Manufacturer of IRFB17N20DPBF would you like to use for your alert(s)?
  • Please alert me when IRFB17N20DPBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IRFB17N20DPBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IRFB17N20DPBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IRFB17N20DPBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IRFB17N20DPBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IRFB17N20DPBF by International Rectifier

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: