Part Details for IRFB4228PBF by Infineon Technologies AG
Overview of IRFB4228PBF by Infineon Technologies AG
- Distributor Offerings: (22 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for IRFB4228PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83R9937
|
Newark | Mosfet Transistor, N Channel, 83 A, 150 V, 0.012 Ohm, 10 V, 3 V Rohs Compliant: Yes |Infineon IRFB4228PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 803 |
|
$2.4300 / $4.4000 | Buy Now |
DISTI #
IRFB4228PBF-ND
|
DigiKey | MOSFET N-CH 150V 83A TO220AB Min Qty: 1 Lead time: 12 Weeks Container: Tube |
979 In Stock |
|
$1.9971 / $4.2800 | Buy Now |
DISTI #
IRFB4228PBF
|
Avnet Americas | Trans MOSFET N-CH 150V 83A 3-Pin(3+Tab) TO-220AB - Rail/Tube (Alt: IRFB4228PBF) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$1.7974 / $2.1968 | Buy Now |
DISTI #
942-IRFB4228PBF
|
Mouser Electronics | MOSFET MOSFT 150V 83A 15mOhm 72nC RoHS: Compliant | 870 |
|
$2.0800 / $4.0000 | Buy Now |
DISTI #
70018293
|
RS | IRFB4228PBF N-channel MOSFET Transistor, 83 A, 150 V, 3-Pin TO-220AB | Infineon IRFB4228PBF RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3.3600 / $3.9400 | RFQ |
|
Future Electronics | Single N-Channel 150 V 15 mOhm 71 nC HEXFET® Power Mosfet - TO-220-3 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Tube | 0Tube |
|
$2.0400 / $2.2500 | Buy Now |
|
Future Electronics | Single N-Channel 150 V 15 mOhm 71 nC HEXFET® Power Mosfet - TO-220-3 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Tube | 0Tube |
|
$2.0400 / $2.2500 | Buy Now |
DISTI #
69266502
|
Verical | Trans MOSFET N-CH 150V 83A 3-Pin(3+Tab) TO-220AB Tube Min Qty: 16 Package Multiple: 1 Date Code: 2247 | Americas - 2950 |
|
$1.5500 / $2.0625 | Buy Now |
DISTI #
79005710
|
Verical | Trans MOSFET N-CH 150V 83A 3-Pin(3+Tab) TO-220AB Tube Min Qty: 21 Package Multiple: 1 Date Code: 2301 | Americas - 1000 |
|
$3.2078 / $3.9197 | Buy Now |
DISTI #
78810914
|
Verical | Trans MOSFET N-CH 150V 83A 3-Pin(3+Tab) TO-220AB Tube Min Qty: 4 Package Multiple: 1 Date Code: 2329 | Americas - 896 |
|
$1.8616 / $3.2144 | Buy Now |
Part Details for IRFB4228PBF
IRFB4228PBF CAD Models
IRFB4228PBF Part Data Attributes:
|
IRFB4228PBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRFB4228PBF
Infineon Technologies AG
Power Field-Effect Transistor, 83A I(D), 150V, 0.015ohm, 1-Element, N-Channel, Silicon, Metal-Oxide Semiconductor FET, TO-220AB, LEAD FREE PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Infineon | |
Avalanche Energy Rating (Eas) | 120 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 150 V | |
Drain Current-Max (ID) | 83 A | |
Drain-source On Resistance-Max | 0.015 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 330 W | |
Pulsed Drain Current-Max (IDM) | 330 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |