Part Details for IRFB5620PBFXKMA1 by Infineon Technologies AG
Overview of IRFB5620PBFXKMA1 by Infineon Technologies AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IRFB5620PBFXKMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-IRFB5620PBFXKMA1-ND
|
DigiKey | TRENCH >=100V Min Qty: 1000 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.2873 | Buy Now |
DISTI #
IRFB5620PBFXKMA1
|
Avnet Americas | Power MOSFET, N Channel, 200 V, 25 A, 72.5 Milliohms, TO-220AB, 3 Pins, Through Hole - Rail/Tube (Alt: IRFB5620PBFXKMA1) RoHS: Compliant Min Qty: 1000 Package Multiple: 50 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$0.8258 | Buy Now |
DISTI #
726-IRFB5620PBFXKMA1
|
Mouser Electronics | MOSFETs Y RoHS: Compliant | 0 |
|
$1.1200 / $1.2300 | Order Now |