Part Details for IRFB7545PBF. by Infineon Technologies AG
Overview of IRFB7545PBF. by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IRFB7545PBF.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AC6773
|
Newark | Mosfet, N Channel, 60V, 95A, To-220Ab-3, Channel Type:N Channel, Drain Source Voltage Vds:60V, Continuous Drain Current Id:95A, Transistor Mounting:Through Hole, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:3.7V, Msl:-Rohs Compliant: Yes |Infineon IRFB7545PBF. RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4430 / $0.6030 | Buy Now |