-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IRFB7730PBF by Infineon Technologies AG is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31Y2058
|
Newark | Mosfet, N-Ch, 75V, 195A, To-220Ab, Channel Type:N Channel, Drain Source Voltage Vds:75V, Continuous Drain Current Id:195A, Transistor Mounting:Through Hole, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:3.7V Rohs Compliant: Yes |Infineon IRFB7730PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1543 |
|
$1.5200 / $1.7900 | Buy Now |
DISTI #
31Y2058
|
Avnet Americas | Trans MOSFET N-CH 75V 246A 3-Pin TO-220AB Tube - Bulk (Alt: 31Y2058) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 559 Partner Stock |
|
$1.8900 / $2.6300 | Buy Now |
DISTI #
IRFB7730PBF
|
Avnet Americas | Trans MOSFET N-CH 75V 246A 3-Pin TO-220AB Tube - Rail/Tube (Alt: IRFB7730PBF) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$1.0595 / $1.1125 | Buy Now |
DISTI #
IRFB7730PBF
|
Avnet Americas | Trans MOSFET N-CH 75V 246A 3-Pin TO-220AB Tube - Rail/Tube (Alt: IRFB7730PBF) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$1.0595 / $1.1125 | Buy Now |
DISTI #
70418895
|
RS | IRFB7730PBF N-channel MOSFET Transistor, 246 A, 75 V, 3-Pin TO-220AB | Infineon IRFB7730PBF RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$2.5900 / $3.0500 | RFQ |
|
Rochester Electronics | IRFB7730 - 75V Single N-Channel StrongIRFET Power MOSFET RoHS: Compliant Status: Active Min Qty: 1 | 146 |
|
$1.2600 / $1.4800 | Buy Now |
DISTI #
IRFB7730PBF
|
TME | Transistor: N-MOSFET, unipolar, 75V, 246A, 375W, TO220AB Min Qty: 1 | 228 |
|
$2.5400 / $3.5300 | Buy Now |
DISTI #
C1S322000489242
|
Chip1Stop | MOSFET RoHS: Compliant Container: Tube | 1042 |
|
$0.8730 / $0.8950 | Buy Now |
DISTI #
SP001556128
|
EBV Elektronik | Trans MOSFET N-CH 75V 246A 3-Pin TO-220AB Tube (Alt: SP001556128) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
LCSC | 75V 246A 375W 2.2m10V100A 2.1V250uA 1 N-channel TO-220AB MOSFETs ROHS | 7 |
|
$1.2450 / $1.9519 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IRFB7730PBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRFB7730PBF
Infineon Technologies AG
Power Field-Effect Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | Infineon | |
Avalanche Energy Rating (Eas) | 898 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 75 V | |
Drain Current-Max (ID) | 195 A | |
Drain-source On Resistance-Max | 0.0026 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 690 pF | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 375 W | |
Pulsed Drain Current-Max (IDM) | 984 A | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |