Part Details for IRFB9N65APBF-BE3 by Vishay Siliconix
Overview of IRFB9N65APBF-BE3 by Vishay Siliconix
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IRFB9N65APBF-BE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
742-IRFB9N65APBF-BE3-ND
|
DigiKey | MOSFET N-CH 650V 8.5A TO220AB Min Qty: 1 Lead time: 14 Weeks Container: Tube |
860 In Stock |
|
$1.2788 / $2.7400 | Buy Now |