Part Details for IRFB9N65APBF. by Vishay Intertechnologies
Overview of IRFB9N65APBF. by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IRFB9N65APBF.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AC3083
|
Newark | Channel Type:N Channel, Drain Source Voltage Vds:650V, Continuous Drain Current Id:8.5A, Transistor Mounting:Through Hole, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:4V, Power Dissipation:167W, No. Of Pins:3Pins Rohs Compliant: No |Vishay IRFB9N65APBF. RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7100 / $2.9800 | Buy Now |