Part Details for IRFBF30PBF by Vishay Intertechnologies
Overview of IRFBF30PBF by Vishay Intertechnologies
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IRFBF30PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AJ9862
|
Newark | Mosfet, N-Ch, 900V, 3.6A, To-220 Rohs Compliant: Yes |Vishay IRFBF30PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 11 |
|
$1.8700 / $2.6700 | Buy Now |
DISTI #
IRFBF30PBF
|
Avnet Americas | Trans MOSFET N-CH 900V 3.6A 3-Pin(3+Tab) TO-220AB - Rail/Tube (Alt: IRFBF30PBF) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$1.1418 / $1.4506 | Buy Now |
DISTI #
844-IRFBF30PBF
|
Mouser Electronics | MOSFET 900V N-CH HEXFET RoHS: Compliant | 869 |
|
$1.6400 / $2.4100 | Buy Now |
|
Future Electronics | Single N-Channel 900 V 3.7 Ohms Flange Mount Power Mosfet - TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Tube | 0Tube |
|
$1.0300 / $1.1400 | Buy Now |
|
Future Electronics | Single N-Channel 900 V 3.7 Ohms Flange Mount Power Mosfet - TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Tube | 0Tube |
|
$1.0300 / $1.1400 | Buy Now |
DISTI #
61608619
|
Verical | Trans MOSFET N-CH 900V 3.6A 3-Pin(3+Tab) TO-220AB Min Qty: 1000 Package Multiple: 1000 | Americas - 2000 |
|
$1.1981 / $1.3091 | Buy Now |
DISTI #
74064892
|
Verical | Trans MOSFET N-CH 900V 3.6A 3-Pin(3+Tab) TO-220AB Min Qty: 10 Package Multiple: 1 Date Code: 2346 | Americas - 800 |
|
$1.0391 / $1.3732 | Buy Now |
DISTI #
IRFBF30PBF
|
TTI | MOSFET 900V N-CH HEXFET RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Tube |
Americas - 450 In Stock |
|
$1.1900 / $1.4200 | Buy Now |
DISTI #
IRFBF30PBF
|
Avnet Americas | Trans MOSFET N-CH 900V 3.6A 3-Pin(3+Tab) TO-220AB - Rail/Tube (Alt: IRFBF30PBF) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$1.1418 / $1.4506 | Buy Now |
DISTI #
IRFBF30
|
TME | Transistor: N-MOSFET, unipolar, 900V, 2.3A, 125W, TO220AB Min Qty: 1 | 977 |
|
$0.8800 / $1.3200 | Buy Now |
Part Details for IRFBF30PBF
IRFBF30PBF CAD Models
IRFBF30PBF Part Data Attributes:
|
IRFBF30PBF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
IRFBF30PBF
Vishay Intertechnologies
Power Field-Effect Transistor, 3.6A I(D), 900V, 3.7ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, LEAD FREE PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Part Package Code | TO-220AB | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 250 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 900 V | |
Drain Current-Max (ID) | 3.6 A | |
Drain-source On Resistance-Max | 3.7 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 125 W | |
Pulsed Drain Current-Max (IDM) | 14 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IRFBF30PBF
This table gives cross-reference parts and alternative options found for IRFBF30PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRFBF30PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRFBF30PBF | Power Field-Effect Transistor, 3.6A I(D), 900V, 3.7ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, LEAD FREE PACKAGE-3 | International Rectifier | IRFBF30PBF vs IRFBF30PBF |
IRFBF30 | Power Field-Effect Transistor, 3.6A I(D), 900V, 3.7ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB | International Rectifier | IRFBF30PBF vs IRFBF30 |