Part Details for IRFD224PBF by Vishay Intertechnologies
Overview of IRFD224PBF by Vishay Intertechnologies
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for IRFD224PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IRFD224PBF
|
Avnet Americas | Trans MOSFET N-CH 250V 0.63A 4-Pin HVMDIP - Bulk (Alt: IRFD224PBF) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5805 / $0.7375 | Buy Now |
DISTI #
844-IRFD224PBF
|
Mouser Electronics | MOSFET N-Chan 250V 0.63 Amp RoHS: Compliant | 1735 |
|
$0.5380 / $1.4300 | Buy Now |
DISTI #
V99:2348_09218539
|
Arrow Electronics | Trans MOSFET N-CH 250V 0.63A 4-Pin HVMDIP Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2123 | Americas - 800 |
|
$0.4174 / $0.5531 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$0.5740 | Buy Now |
DISTI #
60237083
|
Verical | Trans MOSFET N-CH 250V 0.63A 4-Pin HVMDIP Min Qty: 11 Package Multiple: 1 Date Code: 2123 | Americas - 800 |
|
$0.4174 | Buy Now |
DISTI #
IRFD224PBF
|
TTI | MOSFET N-Chan 250V 0.63 Amp RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$0.6400 | Buy Now |
DISTI #
IRFD224PBF
|
Avnet Americas | Trans MOSFET N-CH 250V 0.63A 4-Pin HVMDIP - Bulk (Alt: IRFD224PBF) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5805 / $0.7375 | Buy Now |
DISTI #
IRFD224PBF
|
TME | Transistor: N-MOSFET, unipolar, 250V, 630mA, Idm: 5A, 1W, HVMDIP Min Qty: 1 | 0 |
|
$0.3800 / $0.7880 | RFQ |
|
Chip1Cloud | MOSFET N-CH 250V 630MA 4-DIP | 71100 |
|
RFQ | |
DISTI #
IRFD224PBF
|
EBV Elektronik | Trans MOSFET N-CH 250V 0.63A 4-Pin HVMDIP (Alt: IRFD224PBF) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 1 Weeks, 6 Days | EBV - 300 |
|
Buy Now |
Part Details for IRFD224PBF
IRFD224PBF CAD Models
IRFD224PBF Part Data Attributes:
|
IRFD224PBF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
IRFD224PBF
Vishay Intertechnologies
Power Field-Effect Transistor, 0.63A I(D), 250V, 1.1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, DIP-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | IN-LINE, R-PDIP-T3 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Avalanche Energy Rating (Eas) | 60 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 250 V | |
Drain Current-Max (ID) | 0.63 A | |
Drain-source On Resistance-Max | 1.1 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDIP-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 1 W | |
Pulsed Drain Current-Max (IDM) | 5 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |