-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 0.37A I(D), 500V, 3ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, DIP-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IRFD420PBF
|
Avnet Americas | Trans MOSFET N-CH 500V 0.37A 4-Pin HVMDIP - Tape and Reel (Alt: IRFD420PBF) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.8100 / $1.0290 | Buy Now |
DISTI #
844-IRFD420PBF
|
Mouser Electronics | MOSFET 500V N-CH HEXFET HEXDI RoHS: Compliant | 477 |
|
$0.7500 / $1.8300 | Buy Now |
DISTI #
70078896
|
RS | Power MOSFET, N-Ch, VDSS 500V, RDS(ON) 3Ohms, ID 0.37A, HD-1,PD 1W, VGS+/-20V, Qg 24nC | Vishay PCS IRFD420PBF RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8100 / $0.9600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$0.8000 | Buy Now |
DISTI #
IRFD420PBF
|
TTI | MOSFET 500V N-CH HEXFET HEXDI RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$0.7500 / $0.7900 | Buy Now |
DISTI #
IRFD420PBF
|
Avnet Americas | Trans MOSFET N-CH 500V 0.37A 4-Pin HVMDIP - Tape and Reel (Alt: IRFD420PBF) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.8100 / $1.0290 | Buy Now |
DISTI #
IRFD420PBF
|
TME | Transistor: N-MOSFET, unipolar, 500V, 0.23A, 1W, DIP4 Min Qty: 1 | 581 |
|
$0.4980 / $0.7550 | Buy Now |
DISTI #
IRFD420PBF
|
EBV Elektronik | Trans MOSFET N-CH 500V 0.37A 4-Pin HVMDIP (Alt: IRFD420PBF) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 1 Weeks, 6 Days | EBV - 0 |
|
Buy Now | |
DISTI #
2646352
|
Farnell | MOSFET, N-CH, 500V, 0.37A, HVMDIP RoHS: Compliant Min Qty: 2500 Lead time: 15 Weeks, 1 Days Container: Each | 0 |
|
$0.8221 | Buy Now |
|
New Advantage Corporation | Hexfet (IR) RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 700 |
|
$0.5660 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IRFD420PBF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
IRFD420PBF
Vishay Intertechnologies
Power Field-Effect Transistor, 0.37A I(D), 500V, 3ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, DIP-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | IN-LINE, R-PDIP-T3 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Vishay | |
Avalanche Energy Rating (Eas) | 51 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 500 V | |
Drain Current-Max (ID) | 0.37 A | |
Drain-source On Resistance-Max | 3 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDIP-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 1 W | |
Pulsed Drain Current-Max (IDM) | 3 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |