-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70459450
|
RS | MOSFET P-CH 100V 1A 4-DIP | Siliconix / Vishay IRFD9120 RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Container: Bulk | 0 |
|
$2.3400 / $2.7600 | RFQ |
|
Bristol Electronics | 1503 |
|
RFQ | ||
|
Bristol Electronics | 2388 |
|
RFQ | ||
|
Quest Components | MOSFET Transistor, P-Channel, TO-250VAR | 210 |
|
$0.6160 / $1.3200 | Buy Now |
|
Quest Components | MOSFET Transistor, P-Channel, TO-250VAR | 1910 |
|
$0.7700 / $2.2000 | Buy Now |
|
Quest Components | MOSFET Transistor, P-Channel, TO-250VAR | 540 |
|
$1.0000 / $2.5000 | Buy Now |
|
Quest Components | MOSFET Transistor, P-Channel, TO-250VAR | 861 |
|
$2.1750 / $4.3500 | Buy Now |
|
Quest Components | MOSFET Transistor, P-Channel, TO-250VAR | 57 |
|
$1.0000 / $2.0000 | Buy Now |
|
Quest Components | MOSFET Transistor, P-Channel, TO-250VAR | 416 |
|
$0.8800 / $2.2000 | Buy Now |
|
ComSIT USA | HEXFET POWER MOSFET Power Field-Effect Transistor, 1A I(D), 100V, 0.6ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET RoHS: Not Compliant | Europe - 5790 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IRFD9120
Vishay Siliconix
Buy Now
Datasheet
|
Compare Parts:
IRFD9120
Vishay Siliconix
Transistor
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VISHAY SILICONIX | |
Part Package Code | DIP | |
Package Description | HVMDIP-4 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Vishay | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 1 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 1.3 W | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |
This table gives cross-reference parts and alternative options found for IRFD9120. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRFD9120, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRFD9120 | Power Field-Effect Transistor, 1A I(D), 100V, 0.6ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, HD-1, DIP-4 | Vishay Intertechnologies | IRFD9120 vs IRFD9120 |
IRFD9120 | Power Field-Effect Transistor, 1A I(D), 100V, 0.6ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, HD-1, DIP-4 | International Rectifier | IRFD9120 vs IRFD9120 |