Datasheets
IRFF112R by:

Power Field-Effect Transistor, 3A I(D), 100V, 0.8ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-205AF

Part Details for IRFF112R by Harris Semiconductor

Overview of IRFF112R by Harris Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Part Details for IRFF112R

IRFF112R CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

IRFF112R Part Data Attributes:

IRFF112R Harris Semiconductor
Buy Now Datasheet
Compare Parts:
IRFF112R Harris Semiconductor Power Field-Effect Transistor, 3A I(D), 100V, 0.8ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-205AF
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer HARRIS SEMICONDUCTOR
Package Description CYLINDRICAL, O-MBCY-W3
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.29.00.95
Avalanche Energy Rating (Eas) 19 mJ
Case Connection DRAIN
Configuration SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 100 V
Drain Current-Max (ID) 3 A
Drain-source On Resistance-Max 0.8 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-205AF
JESD-30 Code O-MBCY-W3
JESD-609 Code e0
Number of Elements 1
Number of Terminals 3
Operating Mode ENHANCEMENT MODE
Operating Temperature-Max 150 °C
Package Body Material METAL
Package Shape ROUND
Package Style CYLINDRICAL
Polarity/Channel Type N-CHANNEL
Power Dissipation Ambient-Max 15 W
Power Dissipation-Max (Abs) 15 W
Pulsed Drain Current-Max (IDM) 12 A
Qualification Status Not Qualified
Surface Mount NO
Terminal Finish TIN LEAD
Terminal Form WIRE
Terminal Position BOTTOM
Transistor Application SWITCHING
Transistor Element Material SILICON
Turn-off Time-Max (toff) 45 ns
Turn-on Time-Max (ton) 45 ns

Alternate Parts for IRFF112R

This table gives cross-reference parts and alternative options found for IRFF112R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRFF112R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
IRFF112R 3A, 100V, 0.8ohm, N-CHANNEL, Si, POWER, MOSFET, TO-205AF Intersil Corporation IRFF112R vs IRFF112R
Part Number Description Manufacturer Compare
IRFF112R 3A, 100V, 0.8ohm, N-CHANNEL, Si, POWER, MOSFET, TO-205AF Intersil Corporation IRFF112R vs IRFF112R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IRFF112R by Harris Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IRFF112R by Harris Semiconductor

  • Please alert me when IRFF112R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following IRFF112R alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IRFF112R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following IRFF112R alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IRFF112R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IRFF112R by Harris Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: