Part Details for IRFH7921TRPBF by Infineon Technologies AG
Overview of IRFH7921TRPBF by Infineon Technologies AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IRFH7921TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | IRFH7921 - 12V-300V N-Channel Power MOSFET ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 16000 |
|
$0.3099 / $0.3646 | Buy Now |
DISTI #
IRFH7921TRPBF
|
TME | Transistor: N-MOSFET, unipolar, 30V, 34A, 3.1W, PQFN8 Min Qty: 4000 | 0 |
|
$0.3310 | RFQ |
Part Details for IRFH7921TRPBF
IRFH7921TRPBF CAD Models
IRFH7921TRPBF Part Data Attributes
|
IRFH7921TRPBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRFH7921TRPBF
Infineon Technologies AG
Power Field-Effect Transistor, N-Channel, Metal-oxide Semiconductor FET,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Infineon | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 34 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 3.1 W | |
Surface Mount | YES |