Part Details for IRFHM4234TRPBF by Infineon Technologies AG
Overview of IRFHM4234TRPBF by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IRFHM4234TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19X2751
|
Avnet Americas | Trans MOSFET N-CH 25V 20A 8-Pin PQFN T/R - Product that comes on tape, but is not reeled (Alt: 19X2751) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 49 Weeks, 3 Days Container: Ammo Pack | 412 Partner Stock |
|
$0.9070 / $1.2600 | Buy Now |
DISTI #
19X2751
|
Avnet Americas | Trans MOSFET N-CH 25V 20A 8-Pin PQFN T/R - Product that comes on tape, but is not reeled (Alt: 19X2751) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 49 Weeks, 3 Days Container: Ammo Pack | 412 Partner Stock |
|
$0.9070 / $1.2600 | Buy Now |
DISTI #
19X2751
|
Avnet Americas | Trans MOSFET N-CH 25V 20A 8-Pin PQFN T/R - Product that comes on tape, but is not reeled (Alt: 19X2751) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 49 Weeks, 3 Days Container: Ammo Pack | 412 Partner Stock |
|
$0.9070 / $1.2600 | Buy Now |
Part Details for IRFHM4234TRPBF
IRFHM4234TRPBF CAD Models
IRFHM4234TRPBF Part Data Attributes
|
IRFHM4234TRPBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRFHM4234TRPBF
Infineon Technologies AG
Power Field-Effect Transistor, 20A I(D), 25V, 0.0071ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, QFN-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | QFN-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 49 Weeks, 3 Days | |
Samacsys Manufacturer | Infineon | |
Avalanche Energy Rating (Eas) | 39 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 25 V | |
Drain Current-Max (ID) | 20 A | |
Drain-source On Resistance-Max | 0.0071 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | S-PDSO-N8 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 8 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 28 W | |
Pulsed Drain Current-Max (IDM) | 270 A | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IRFHM4234TRPBF
This table gives cross-reference parts and alternative options found for IRFHM4234TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRFHM4234TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CSD16404Q5A | 25-V, N channel NexFET™ power MOSFET, single SON 5 mm x 6 mm, 7.2 mOhm 8-VSONP -55 to 150 | Texas Instruments | IRFHM4234TRPBF vs CSD16404Q5A |
CSD16340Q3T | 25-V, N channel NexFET™ power MOSFET, single SON 3 mm x 3 mm, 5.5 mOhm 8-VSON-CLIP -55 to 150 | Texas Instruments | IRFHM4234TRPBF vs CSD16340Q3T |
CSD16323Q3C | Dual Cool N-Channel NexFET Power MOSFET 8-VSON-CLIP 0 to 0 | Texas Instruments | IRFHM4234TRPBF vs CSD16323Q3C |
CSD58887Q3 | 21A, 25V, 0.0078ohm, N-CHANNEL, Si, POWER, MOSFET, 3.30 X 3.30 MM, ROHS COMPLIANT, PLASTIC, SON-8 | Texas Instruments | IRFHM4234TRPBF vs CSD58887Q3 |
CSD16340Q3 | 25-V, N channel NexFET™ power MOSFET, single SON 3 mm x 3 mm, 5.5 mOhm 8-VSON-CLIP -55 to 150 | Texas Instruments | IRFHM4234TRPBF vs CSD16340Q3 |
CSD16406Q3 | 25-V, N channel NexFET™ power MOSFET, single SON 3 mm x 3 mm, 7.4 mOhm 8-VSON-CLIP -55 to 150 | Texas Instruments | IRFHM4234TRPBF vs CSD16406Q3 |