Part Details for IRFIRL3713PBF by EBV Chips
Overview of IRFIRL3713PBF by EBV Chips
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IRFIRL3713PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IRL3713PBF
|
Avnet Silica | MOSFET, 30V, 200A, 3 mOhm, 75 nC Qg, Logic Level, (Alt: IRL3713PBF) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days | Silica - 0 |
|
Buy Now |