Datasheets
IRFK2D054 by:

Power Field-Effect Transistor, 120A I(D), 60V, 0.01ohm, 4-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-240AA

Part Details for IRFK2D054 by International Rectifier

Overview of IRFK2D054 by International Rectifier

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for IRFK2D054

Part # Distributor Description Stock Price Buy
Bristol Electronics   4
RFQ

Part Details for IRFK2D054

IRFK2D054 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

IRFK2D054 Part Data Attributes

IRFK2D054 International Rectifier
Buy Now Datasheet
Compare Parts:
IRFK2D054 International Rectifier Power Field-Effect Transistor, 120A I(D), 60V, 0.01ohm, 4-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-240AA
Rohs Code No
Part Life Cycle Code Transferred
Ihs Manufacturer INTERNATIONAL RECTIFIER CORP
Package Description FLANGE MOUNT, R-PUFM-X7
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.29.00.95
Case Connection ISOLATED
Configuration COMPLEX
DS Breakdown Voltage-Min 60 V
Drain Current-Max (ID) 120 A
Drain-source On Resistance-Max 0.01 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-240AA
JESD-30 Code R-PUFM-X7
Number of Elements 4
Number of Terminals 7
Operating Mode ENHANCEMENT MODE
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Polarity/Channel Type N-CHANNEL
Power Dissipation Ambient-Max 500 W
Power Dissipation-Max (Abs) 500 W
Pulsed Drain Current-Max (IDM) 480 A
Qualification Status Not Qualified
Surface Mount NO
Terminal Form UNSPECIFIED
Terminal Position UPPER
Transistor Application SWITCHING
Transistor Element Material SILICON

IRFK2D054 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IRFK2D054 by International Rectifier.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IRFK2D054 by International Rectifier

Select Manufacturer
Which Manufacturer of IRFK2D054 would you like to use for your alert(s)?
  • Please alert me when IRFK2D054 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IRFK2D054 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IRFK2D054 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IRFK2D054 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IRFK2D054.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IRFK2D054 by International Rectifier

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: