IRFK2D054
Description: Power Field-Effect Transistor, 1-Element, Metal-oxide Semiconductor FET

Overview of IRFK2D054 by Thomson Consumer Electronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for IRFK2D054 by Thomson Consumer Electronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IRFK2D054 by Thomson Consumer Electronics

IRFK2D054
Thomson Consumer Electronics
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
THOMSON CONSUMER ELECTRONICS
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
Drain Current-Max (ID)
120 A
FET Technology
METAL-OXIDE SEMICONDUCTOR
Number of Elements
1
Operating Temperature-Max
150 °C
Power Dissipation-Max (Abs)
500 W
Want to compare parts?
  1. IRFK2D054
    Thomson Consumer Electronics
    Power Field-Effect Transistor, 1-Element, Metal-oxide Semiconductor FET
    VS

Related Parts for IRFK2D054

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IRFK2D054 by Thomson Consumer Electronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IRFK2D054 by Thomson Consumer Electronics

Select Manufacturer
Which Manufacturer of IRFK2D054 would you like to use for your alert(s)?
  • Please alert me when IRFK2D054 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IRFK2D054 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IRFK2D054 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IRFK2D054 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IRFK2D054.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IRFK2D054 by Thomson Consumer Electronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: