IRFK2D350
Description: Power Field-Effect Transistor, 25A I(D), 400V, 0.15ohm, 4-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-240AA

Overview of IRFK2D350 by International Rectifier

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

CAD Models for IRFK2D350 by International Rectifier
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IRFK2D350 by International Rectifier

IRFK2D350
International Rectifier
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
INTERNATIONAL RECTIFIER CORP
Package Description
FLANGE MOUNT, R-PUFM-X7
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.29.00.95
Case Connection
ISOLATED
Configuration
COMPLEX
DS Breakdown Voltage-Min
400 V
Drain Current-Max (ID)
25 A
Drain-source On Resistance-Max
0.15 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code
TO-240AA
JESD-30 Code
R-PUFM-X7
Number of Elements
4
Number of Terminals
7
Operating Mode
ENHANCEMENT MODE
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Polarity/Channel Type
N-CHANNEL
Power Dissipation Ambient-Max
500 W
Power Dissipation-Max (Abs)
500 W
Pulsed Drain Current-Max (IDM)
100 A
Qualification Status
Not Qualified
Surface Mount
NO
Terminal Form
UNSPECIFIED
Terminal Position
UPPER
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Want to compare parts?
  1. IRFK2D350
    International Rectifier
    Power Field-Effect Transistor, 25A I(D), 400V, 0.15ohm, 4-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-240AA
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IRFK2D350 by International Rectifier.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IRFK2D350 by International Rectifier

Select Manufacturer
Which Manufacturer of IRFK2D350 would you like to use for your alert(s)?
  • Please alert me when IRFK2D350 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IRFK2D350 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IRFK2D350 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IRFK2D350 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IRFK2D350.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IRFK2D350 by International Rectifier

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: