-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 0.96A I(D), 200V, 1.5ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-261AA, ROHS COMPLIANT PACKAGE-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AH0593
|
Newark | Mosfet N-Channel 200V Rohs Compliant: No |Vishay IRFL210TRPBF Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 7500 |
|
$0.3760 | Buy Now |
DISTI #
97W2277
|
Newark | Mosfet, N Ch, 200V, 0.96A, Sot-223, Transistor Polarity:N Channel, Continuous Drain Current Id:960Ma, Drain Source Voltage Vds:200V, On Resistance Rds(On):1.5Ohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:4V, Power Rohs Compliant: Yes |Vishay IRFL210TRPBF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 139 |
|
$0.6360 / $0.8320 | Buy Now |
DISTI #
IRFL210TRPBF
|
Avnet Americas | Trans MOSFET N-CH 200V 0.96A 4-Pin(3+Tab) SOT-223 T/R - Tape and Reel (Alt: IRFL210TRPBF) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days Container: Reel | 7500 |
|
$0.2954 / $0.3752 | Buy Now |
DISTI #
97W2277
|
Avnet Americas | Trans MOSFET N-CH 200V 0.96A 4-Pin(3+Tab) SOT-223 T/R - Bulk (Alt: 97W2277) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 5 Days Container: Bulk | 139 Partner Stock |
|
$0.5360 / $0.8320 | Buy Now |
DISTI #
844-IRFL210TRPBF
|
Mouser Electronics | MOSFET N-Chan 200V 0.96 Amp RoHS: Compliant | 2928 |
|
$0.6120 / $0.8200 | Buy Now |
DISTI #
E02:0323_00192397
|
Arrow Electronics | Trans MOSFET N-CH 200V 0.96A 4-Pin(3+Tab) SOT-223 T/R Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks Date Code: 2409 | Europe - 2500 |
|
$0.6549 | Buy Now |
DISTI #
V72:2272_09218246
|
Arrow Electronics | Trans MOSFET N-CH 200V 0.96A 4-Pin(3+Tab) SOT-223 T/R Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2245 Container: Cut Strips | Americas - 1217 |
|
$0.3185 / $0.5014 | Buy Now |
|
Future Electronics | Single N-Channel 200 V 1.5 Ohms Surface Mount Power Mosfet - SOT-223 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 7500Reel |
|
$0.6000 / $0.6450 | Buy Now |
|
Future Electronics | Single N-Channel 200 V 1.5 Ohms Surface Mount Power Mosfet - SOT-223 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 7Cut Tape/Mini-Reel |
|
$0.5850 / $0.8500 | Buy Now |
|
Future Electronics | Single N-Channel 200 V 1.5 Ohms Surface Mount Power Mosfet - SOT-223 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.6000 / $0.6450 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IRFL210TRPBF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
IRFL210TRPBF
Vishay Intertechnologies
Power Field-Effect Transistor, 0.96A I(D), 200V, 1.5ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-261AA, ROHS COMPLIANT PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Part Package Code | TO-261AA | |
Package Description | SOT-223, 4 PIN | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks, 5 Days | |
Samacsys Manufacturer | Vishay | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 50 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 200 V | |
Drain Current-Max (ID) | 0.96 A | |
Drain-source On Resistance-Max | 1.5 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 15 pF | |
JEDEC-95 Code | TO-261AA | |
JESD-30 Code | R-PDSO-G4 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 3.1 W | |
Pulsed Drain Current-Max (IDM) | 7.7 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | PURE MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for IRFL210TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRFL210TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRFL210 | Small Signal Field-Effect Transistor, 0.96A I(D), 200V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-261AA, SOT-223, 4 PIN | Vishay Intertechnologies | IRFL210TRPBF vs IRFL210 |
IRFL210TRPBF-BE3 | Power Field-Effect Transistor, 0.96A I(D), 200V, 1.5ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-261AA, SOT-223, 4 PIN | Vishay Intertechnologies | IRFL210TRPBF vs IRFL210TRPBF-BE3 |