Part Details for IRFML8244TRPBF by VBsemi Electronics Co Ltd
Overview of IRFML8244TRPBF by VBsemi Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IRFML8244TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IRFML8244TRPBF-VB
|
Maritex | Transistor: N-MOSFET, unipolar, 20V, 6A, 0.042ohm, 136.4W, -55+150 deg.C, SMD, SOT-23 Min Qty: 1 Package Multiple: 1 | 95 |
|
$0.2320 / $0.3080 | Buy Now |