Part Details for IRFP150VPBF by Infineon Technologies AG
Overview of IRFP150VPBF by Infineon Technologies AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IRFP150VPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
8658390
|
element14 Asia-Pacific | MOSFET, N, 100V, 46A, TO-247AC RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.9303 / $2.0599 | Buy Now |
DISTI #
8658390
|
Farnell | MOSFET, N, 100V, 46A, TO-247AC RoHS: Compliant Min Qty: 5 Lead time: 10 Weeks, 1 Days Container: Each | 0 |
|
$0.8528 | Buy Now |