Part Details for IRFP23N50LPBF by Vishay Intertechnologies
Overview of IRFP23N50LPBF by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IRFP23N50LPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38K2560
|
Newark | Mosfet, N, 500V, 23A, To-247Ac, Channel Type:N Channel, Drain Source Voltage Vds:500V, Continuous Drain Current Id:23A, Transistor Mounting:Through Hole, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:5V, Product Range:-Rohs Compliant: Yes |Vishay IRFP23N50LPBF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.7000 / $7.3800 | Buy Now |
DISTI #
IRFP23N50LPBF
|
Avnet Americas | Trans MOSFET N-CH 500V 23A 3-Pin(3+Tab) TO-247AC - Bulk (Alt: IRFP23N50LPBF) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$4.0554 / $5.1519 | Buy Now |
DISTI #
844-IRFP23N50LPBF
|
Mouser Electronics | MOSFET 500V N-CH HEXFET RoHS: Compliant | 736 |
|
$3.8300 / $6.7300 | Buy Now |
|
Future Electronics | Single N-Channel 500 V 0.235 Ohms Flange Mount Power Mosfet - TO-247 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 290Tube |
|
$3.6900 / $4.2800 | Buy Now |
|
Future Electronics | Single N-Channel 500 V 0.235 Ohms Flange Mount Power Mosfet - TO-247 RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 25 Container: Tube | 0Tube |
|
$3.6900 / $4.2800 | Buy Now |
DISTI #
IRFP23N50LPBF
|
TTI | MOSFET 500V N-CH HEXFET RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Tube |
Americas - 3175 In Stock |
|
$3.7600 / $4.1500 | Buy Now |
DISTI #
IRFP23N50LPBF
|
Avnet Americas | Trans MOSFET N-CH 500V 23A 3-Pin(3+Tab) TO-247AC - Bulk (Alt: IRFP23N50LPBF) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$4.0554 / $5.1519 | Buy Now |
DISTI #
IRFP23N50LPBF
|
TME | Transistor: N-MOSFET, unipolar, 500V, 23A, Idm: 92A, 370W, TO247AC Min Qty: 1 | 136 |
|
$2.9900 / $4.1800 | Buy Now |
DISTI #
IRFP23N50LPBF
|
Avnet Americas | Trans MOSFET N-CH 500V 23A 3-Pin(3+Tab) TO-247AC - Bulk (Alt: IRFP23N50LPBF) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$4.0554 / $5.1519 | Buy Now |
DISTI #
IRFP23N50LPBF
|
Avnet Asia | Trans MOSFET N-CH 500V 23A 3-Pin(3+Tab) TO-247AC (Alt: IRFP23N50LPBF) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 20 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for IRFP23N50LPBF
IRFP23N50LPBF CAD Models
IRFP23N50LPBF Part Data Attributes
|
IRFP23N50LPBF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
IRFP23N50LPBF
Vishay Intertechnologies
Power Field-Effect Transistor, 23A I(D), 500V, 0.235ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AC, LEAD FREE, TO-247AC, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Part Package Code | TO-247AC | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Avalanche Energy Rating (Eas) | 410 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 500 V | |
Drain Current-Max (ID) | 23 A | |
Drain-source On Resistance-Max | 0.235 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-247AC | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 370 W | |
Pulsed Drain Current-Max (IDM) | 92 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IRFP23N50LPBF
This table gives cross-reference parts and alternative options found for IRFP23N50LPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRFP23N50LPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRFP23N50L | Power Field-Effect Transistor, 23A I(D), 500V, 0.235ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AC, TO-247AC, 3 PIN | Vishay Intertechnologies | IRFP23N50LPBF vs IRFP23N50L |
IRFP23N50LPBF | Power Field-Effect Transistor, 23A I(D), 500V, 0.235ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AC, LEAD FREE, TO-247AC, 3 PIN | International Rectifier | IRFP23N50LPBF vs IRFP23N50LPBF |
IRFP23N50L | Power Field-Effect Transistor, 23A I(D), 500V, 0.235ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AC, PLASTIC PACKAGE-3 | International Rectifier | IRFP23N50LPBF vs IRFP23N50L |