-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 90A I(D), 75V, 0.0045ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AC, LEAD FREE, PLASTIC PACKAGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AH3708
|
Newark | Mosfet, N-Ch, 209A, 75V, To-247Ac-3, Transistor Polarity:N Channel, Continuous Drain Current Id:209A, Drain Source Voltage Vds:75V, On Resistance Rds(On):0.0036Ohm, Rds(On) Test Voltage Vgs:10V, Threshold Voltage Vgs:4V, Power Rohs Compliant: Yes |Infineon IRFP2907PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 73 |
|
$4.1100 / $6.4700 | Buy Now |
DISTI #
IRFP2907PBF-ND
|
DigiKey | MOSFET N-CH 75V 209A TO247AC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
5194 In Stock |
|
$2.7809 / $5.7100 | Buy Now |
DISTI #
942-IRFP2907PBF
|
Mouser Electronics | MOSFET 75V 1 N-CH HEXFET 4.5mOhms 410nC RoHS: Compliant | 5868 |
|
$2.6500 / $4.8800 | Buy Now |
DISTI #
E02:0323_00175272
|
Arrow Electronics | Trans MOSFET N-CH Si 75V 209A 3-Pin(3+Tab) TO-247AC Tube Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2412 | Europe - 1641 |
|
$2.1548 / $3.7141 | Buy Now |
DISTI #
V99:2348_13892436
|
Arrow Electronics | Trans MOSFET N-CH Si 75V 209A 3-Pin(3+Tab) TO-247AC Tube Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2250 | Americas - 28 |
|
$2.2820 / $3.3540 | Buy Now |
DISTI #
70017037
|
RS | MOSFET, Power, N-Ch, VDSS 75V, RDS(ON) 4.5 Milliohms, ID 209A, TO-247AC, PD 470W,-55C | Infineon IRFP2907PBF RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$4.9200 / $5.7900 | RFQ |
|
Future Electronics | Single N-Channel 75 V 4.5 mOhm 620 nC HEXFET® Power Mosfet - TO-247AC RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Container: Tube | 40050Tube |
|
$2.4500 / $2.7200 | Buy Now |
|
Future Electronics | Single N-Channel 75 V 4.5 mOhm 620 nC HEXFET® Power Mosfet - TO-247AC RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 25 Container: Tube | 0Tube |
|
$2.4500 / $2.8300 | Buy Now |
DISTI #
79638666
|
Verical | Trans MOSFET N-CH Si 75V 209A 3-Pin(3+Tab) TO-247AC Tube Min Qty: 3 Package Multiple: 1 Date Code: 2412 | Americas - 1641 |
|
$3.9608 | Buy Now |
DISTI #
71239155
|
Verical | Trans MOSFET N-CH Si 75V 209A 3-Pin(3+Tab) TO-247AC Tube Min Qty: 9 Package Multiple: 1 Date Code: 2331 | Americas - 1096 |
|
$3.0625 / $4.3500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IRFP2907PBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRFP2907PBF
Infineon Technologies AG
Power Field-Effect Transistor, 90A I(D), 75V, 0.0045ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AC, LEAD FREE, PLASTIC PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Infineon | |
Additional Feature | AVALANCHE RATED, HIGH RELIABILITY, ULTRA-LOW RESISTANCE | |
Avalanche Energy Rating (Eas) | 1970 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 75 V | |
Drain Current-Max (ID) | 90 A | |
Drain-source On Resistance-Max | 0.0045 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-247AC | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 840 A | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for IRFP2907PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRFP2907PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRFP2907HR | Power Field-Effect Transistor, 90A I(D), 75V, 0.0045ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AC, PLASTIC PACKAGE-3 | International Rectifier | IRFP2907PBF vs IRFP2907HR |
IRFP2907Z | Power Field-Effect Transistor, 90A I(D), 75V, 0.0045ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AC, PLASTIC PACKAGE-3 | Infineon Technologies AG | IRFP2907PBF vs IRFP2907Z |