-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 57A I(D), 100V, 0.025ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AC, LEAD FREE PACKAGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63J6881
|
Newark | N Channel Mosfet, 100V, 57A, To-247Ac, Channel Type:N Channel, Drain Source Voltage Vds:100V, Continuous Drain Current Id:57A, Transistor Mounting:Through Hole, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:4V, Msl:- Rohs Compliant: Yes |Infineon IRFP3710PBF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6200 / $2.9500 | Buy Now |
DISTI #
IRFP3710PBF-ND
|
DigiKey | MOSFET N-CH 100V 57A TO247AC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
12139 In Stock |
|
$1.3195 / $2.8300 | Buy Now |
DISTI #
IRFP3710PBF
|
Avnet Americas | Trans MOSFET N-CH 100V 57A 3-Pin(3+Tab) TO-247AC - Rail/Tube (Alt: IRFP3710PBF) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$1.2316 / $1.4955 | Buy Now |
DISTI #
942-IRFP3710PBF
|
Mouser Electronics | MOSFET MOSFT 100V 51A 25mOhm 66.7nCAC RoHS: Compliant | 1275 |
|
$1.3100 / $2.2000 | Buy Now |
DISTI #
70017038
|
RS | MOSFET, Power, N-Ch, VDSS 100V, RDS(ON) 0.025Ohm, ID 57A, TO-247AC, PD 200W, VGS +/-20V | Infineon IRFP3710PBF RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.9600 / $2.6100 | RFQ |
|
Future Electronics | Single N-Channel 100 V 0.025 Ohm 190 nC HEXFET® Power Mosfet - TO-247-3AC RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Container: Tube | 4650Tube |
|
$1.1200 / $1.2600 | Buy Now |
|
Future Electronics | Single N-Channel 100 V 0.025 Ohm 190 nC HEXFET® Power Mosfet - TO-247-3AC RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Container: Tube | 400Tube |
|
$1.1200 / $1.2600 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 23 |
|
$2.2500 / $3.0000 | Buy Now |
|
Quest Components | 18 |
|
$2.5000 / $4.0000 | Buy Now | |
|
Quest Components | 56 |
|
$2.0400 / $3.0600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IRFP3710PBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRFP3710PBF
Infineon Technologies AG
Power Field-Effect Transistor, 57A I(D), 100V, 0.025ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AC, LEAD FREE PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Infineon | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 530 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 57 A | |
Drain-source On Resistance-Max | 0.025 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-247AC | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 180 A | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for IRFP3710PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRFP3710PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSPL1022 | Power Field-Effect Transistor, 57A I(D), 100V, 0.023ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, ROHS COMPLIANT, TO-220, 3 PIN | Suzhou Good-Ark Electronics Co Ltd | IRFP3710PBF vs SSPL1022 |