-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, N-Channel, Metal-Oxide Semiconductor FET
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43X7227
|
Newark | Mosfet, N Channel, 60V, 195A, To-247Ac-3, Channel Type:N Channel, Drain Source Voltage Vds:60V, Continuous Drain Current Id:195A, Transistor Mounting:Through Hole, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:3.7V Rohs Compliant: Yes |Infineon IRFP7530PBF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 803 |
|
$1.8200 / $3.6100 | Buy Now |
DISTI #
IRFP7530PBF-ND
|
DigiKey | MOSFET N-CH 60V 195A TO247 Min Qty: 1 Lead time: 12 Weeks Container: Tube |
193 In Stock |
|
$1.6224 / $3.4700 | Buy Now |
DISTI #
IRFP7530PBF
|
Avnet Americas | Trans MOSFET N-CH 60V 281A 3-Pin TO-247 Tube - Rail/Tube (Alt: IRFP7530PBF) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Tube | 400 |
|
$1.5142 / $1.8387 | Buy Now |
DISTI #
43X7227
|
Avnet Americas | Trans MOSFET N-CH 60V 281A 3-Pin TO-247 Tube - Bulk (Alt: 43X7227) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 70 Partner Stock |
|
$2.4500 / $3.6100 | Buy Now |
DISTI #
942-IRFP7530PBF
|
Mouser Electronics | MOSFET MOSFET N CH 60V 195A TO247 RoHS: Compliant | 418 |
|
$1.6200 / $3.4700 | Buy Now |
DISTI #
E02:0323_07696137
|
Arrow Electronics | Trans MOSFET N-CH Si 60V 281A 3-Pin(3+Tab) TO-247AC Tube Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2303 | Europe - 966 |
|
$1.1057 / $2.7026 | Buy Now |
DISTI #
V36:1790_13892385
|
Arrow Electronics | Trans MOSFET N-CH Si 60V 281A 3-Pin(3+Tab) TO-247AC Tube Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2303 | Americas - 400 |
|
$1.0268 / $3.2947 | Buy Now |
|
Future Electronics | Single N-Channel 60 V 2 mOhm 274 nC HEXFET® Power Mosfet - TO-247-3 RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Container: Tube | 325Tube |
|
$1.0800 / $1.2100 | Buy Now |
|
Future Electronics | Single N-Channel 60 V 2 mOhm 274 nC HEXFET® Power Mosfet - TO-247-3 RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 25 Container: Tube | 0Tube |
|
$1.4900 / $1.6600 | Buy Now |
DISTI #
68462373
|
Verical | Trans MOSFET N-CH Si 60V 281A 3-Pin(3+Tab) TO-247AC Tube Min Qty: 400 Package Multiple: 400 Date Code: 2244 | Americas - 323600 |
|
$1.8145 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IRFP7530PBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRFP7530PBF
Infineon Technologies AG
Power Field-Effect Transistor, N-Channel, Metal-Oxide Semiconductor FET
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | Infineon | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 281 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Operating Temperature-Max | 175 °C | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 341 W | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |