Part Details for IRFPE50 by International Rectifier
Overview of IRFPE50 by International Rectifier
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IRFPE50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 50 |
|
RFQ | ||
|
Bristol Electronics | 135 |
|
RFQ | ||
|
Quest Components | MOSFET Transistor, N-Channel, TO-247AC | 88 |
|
$1.3500 / $2.2500 | Buy Now |
|
Quest Components | MOSFET Transistor, N-Channel, TO-247AC | 88 |
|
$1.8000 / $3.6000 | Buy Now |
|
Quest Components | MOSFET Transistor, N-Channel, TO-247AC | 18 |
|
$2.2500 / $3.6000 | Buy Now |
|
Quest Components | MOSFET Transistor, N-Channel, TO-247AC | 108 |
|
$6.7710 / $10.9800 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 193 |
|
$3.0000 / $4.6200 | Buy Now |
Part Details for IRFPE50
IRFPE50 CAD Models
IRFPE50 Part Data Attributes:
|
IRFPE50
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
IRFPE50
International Rectifier
Power Field-Effect Transistor, 7.8A I(D), 800V, 1.2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AC
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Avalanche Energy Rating (Eas) | 770 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 800 V | |
Drain Current-Max (ID) | 7.8 A | |
Drain-source On Resistance-Max | 1.2 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-247AC | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation Ambient-Max | 190 W | |
Power Dissipation-Max (Abs) | 190 W | |
Pulsed Drain Current-Max (IDM) | 31 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IRFPE50
This table gives cross-reference parts and alternative options found for IRFPE50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRFPE50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRFPE50PBF | Power Field-Effect Transistor, 7.8A I(D), 800V, 1.2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AC, ROHS COMPLIANT, TO-247AC, 3 PIN | Vishay Intertechnologies | IRFPE50 vs IRFPE50PBF |
IRFPE50 | Power Field-Effect Transistor, 7.8A I(D), 800V, 1.2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AC | Vishay Intertechnologies | IRFPE50 vs IRFPE50 |