Part Details for IRFPF40PBF by Infineon Technologies AG
Overview of IRFPF40PBF by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IRFPF40PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 900V 4.7A 150W 2.510V2.8A 4V250uA 1PCSNChannel TO-247AC-3 MOSFETs ROHS | 2 |
|
$3.7501 / $5.1399 | Buy Now |