Part Details for IRFPG40PBF by Vishay Intertechnologies
Results Overview of IRFPG40PBF by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IRFPG40PBF Information
IRFPG40PBF by Vishay Intertechnologies is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for IRFPG40PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97K2029
|
Newark | Power Mosfet, N Channel, 4.3 A, 1 Kv, 3.5 Ohm, 10 V, 4 V Rohs Compliant: Yes |Vishay IRFPG40PBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 425 |
|
$3.1700 / $5.1300 | Buy Now |
DISTI #
70078953
|
RS | Power MOSFET, N-Ch, VDSS 1000V, RDS(ON) 3.5Ohms, ID 4.3A, TO-247AC, PD 150W, VGS+/-20V | Vishay PCS IRFPG40PBF RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$4.8800 | RFQ |
DISTI #
IRFPG40PBF
|
TME | Transistor: N-MOSFET, unipolar, 1kV, 2.7A, 150W, TO247AC Min Qty: 1 | 500 |
|
$2.2000 / $4.5900 | Buy Now |
|
Chip-Germany GmbH | RoHS: Not Compliant | 8492 |
|
RFQ | |
DISTI #
IRFPG40PBF
|
EBV Elektronik | MOSFET N-CHANNEL 1000V (Alt: IRFPG40PBF) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 14 Weeks, 0 Days | EBV - 50 |
|
Buy Now | |
|
LCSC | 1kV 4.3A 3.52.6A10V 150W 4V250uA 1 N-channel TO-247-3 MOSFETs ROHS | 247 |
|
$1.7904 / $2.1976 | Buy Now |
Part Details for IRFPG40PBF
IRFPG40PBF CAD Models
IRFPG40PBF Part Data Attributes
|
IRFPG40PBF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
IRFPG40PBF
Vishay Intertechnologies
Power Field-Effect Transistor, 4.3A I(D), 1000V, 3.5ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AC, ROHS COMPLIANT, TO-247AC, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Part Package Code | TO-247AC | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 490 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 1000 V | |
Drain Current-Max (ID) | 4.3 A | |
Drain-source On Resistance-Max | 3.5 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-247AC | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 150 W | |
Pulsed Drain Current-Max (IDM) | 17 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IRFPG40PBF
This table gives cross-reference parts and alternative options found for IRFPG40PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRFPG40PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IRFPG40PBF | Vishay Siliconix | Check for Price | Power Field-Effect Transistor, 4.3A I(D), 1000V, 3.5ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247, ROHS COMPLIANT PACKAGE-3 | IRFPG40PBF vs IRFPG40PBF |