Part Details for IRFR21496 by Harris Semiconductor
Overview of IRFR21496 by Harris Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IRFR21496
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-IRFR21496-ND
|
DigiKey | MOSFET N-CH 250V 2.2A Min Qty: 993 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
993 In Stock |
|
$0.3200 | Buy Now |
|
Rochester Electronics | 2.2A, 250V, 2.000 OHM, N-Channel POWER MOSFET ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 993 |
|
$0.2707 / $0.3185 | Buy Now |