There are no models available for this part yet.
Overview of IRFR220TR by International Rectifier
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for IRFR220TR by International Rectifier
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 1543 |
|
RFQ | ||||
Bristol Electronics | 1381 |
|
RFQ | ||||
Quest Components | 220TR | 1711 |
|
$0.1875 / $0.4500 | Buy Now | ||
Quest Components | 220TR | 1600 |
|
$0.3052 / $0.7630 | Buy Now | ||
Quest Components | 220TR | 1234 |
|
$0.3000 / $0.7500 | Buy Now |
CAD Models for IRFR220TR by International Rectifier
Part Data Attributes for IRFR220TR by International Rectifier
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
INTERNATIONAL RECTIFIER CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.29.00.95
|
Case Connection
|
DRAIN
|
Configuration
|
SINGLE
|
DS Breakdown Voltage-Min
|
200 V
|
Drain Current-Max (ID)
|
4.8 A
|
Drain-source On Resistance-Max
|
0.8 Ω
|
FET Technology
|
METAL-OXIDE SEMICONDUCTOR
|
JEDEC-95 Code
|
TO-252AA
|
JESD-30 Code
|
R-PSSO-G2
|
JESD-609 Code
|
e0
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Mode
|
ENHANCEMENT MODE
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Polarity/Channel Type
|
N-CHANNEL
|
Power Dissipation Ambient-Max
|
42 W
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Position
|
SINGLE
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Alternate Parts for IRFR220TR
This table gives cross-reference parts and alternative options found for IRFR220TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRFR220TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRFR220TRR | Power Field-Effect Transistor, 4.8A I(D), 200V, 0.8ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA | International Rectifier | IRFR220TR vs IRFR220TRR |
IRFR220 | 4.6A, 200V, 0.8ohm, N-CHANNEL, Si, POWER, MOSFET, TO-252AA | Rochester Electronics LLC | IRFR220TR vs IRFR220 |
IRFR220 | 4.6A, 200V, 0.8ohm, N-CHANNEL, Si, POWER, MOSFET, TO-252AA | Intersil Corporation | IRFR220TR vs IRFR220 |
IRFR220TRPBF | Power Field-Effect Transistor, 4.8A I(D), 200V, 0.8ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, | International Rectifier | IRFR220TR vs IRFR220TRPBF |
IRFR220PBF | Power Field-Effect Transistor, 4.8A I(D), 200V, 0.8ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, | International Rectifier | IRFR220TR vs IRFR220PBF |
Related Parts for IRFR220TR
-
IRFR220TRLPower Field-Effect Transistors
-
ATMEGA1284-MUMicrocontrollers
-
IPM6210CA-TSwitching Regulator or Controllers
-
IRFL110TRPBFSmall Signal Field-Effect Transistors
-
1N4007Rectifier Diodes
-
LTC2900-1CDDPower Management Circuits
-
ISL26132AVZ-TAnalog to Digital Converters
-
ISL31470EIBZLine Driver or Receivers
-
ISL59442IBZ-T7Multiplexers or Switches