Part Details for IRFR220TRLPBF by Vishay Intertechnologies
Overview of IRFR220TRLPBF by Vishay Intertechnologies
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IRFR220TRLPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AC8871
|
Newark | Mosfet N-Channel 200V Rohs Compliant: No |Vishay IRFR220TRLPBF RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8240 | Buy Now |
DISTI #
IRFR220TRLPBF
|
Avnet Americas | MOSFET N-CHANNEL 200V - Tape and Reel (Alt: IRFR220TRLPBF) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.2946 | Buy Now |
DISTI #
844-IRFR220TRLPBF
|
Mouser Electronics | MOSFETs TO252 200V 4.8A N-CH MOSFET RoHS: Compliant | 4111 |
|
$0.5350 / $0.6500 | Buy Now |
|
Future Electronics | Single N-Channel 200 V 0.8 Ohms Surface Mount Power Mosfet - TO-252 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.3150 / $0.3400 | Buy Now |
|
Future Electronics | Single N-Channel 200 V 0.8 Ohms Surface Mount Power Mosfet - TO-252 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.3150 / $0.3400 | Buy Now |
DISTI #
65660498
|
Verical | Trans MOSFET N-CH 200V 4.8A 3-Pin(2+Tab) DPAK T/R Min Qty: 19 Package Multiple: 1 Date Code: 2250 | Americas - 2371 |
|
$0.3221 | Buy Now |
|
Bristol Electronics | 150 |
|
RFQ | ||
|
Quest Components | 120 |
|
$1.1375 / $2.2750 | Buy Now | |
DISTI #
IRFR220TRLPBF
|
TTI | MOSFETs TO252 200V 4.8A N-CH MOSFET RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.3240 / $0.3440 | Buy Now |
|
ComSIT USA | POWER MOSFET Power Field-Effect Transistor, 4.8A I(D), 200V, 0.8ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252 RoHS: Compliant |
|
|
RFQ |
Part Details for IRFR220TRLPBF
IRFR220TRLPBF CAD Models
IRFR220TRLPBF Part Data Attributes
|
IRFR220TRLPBF
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
IRFR220TRLPBF
Vishay Intertechnologies
Power Field-Effect Transistor, 4.8A I(D), 200V, 0.8ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 230 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 200 V | |
Drain Current-Max (ID) | 4.8 A | |
Drain-source On Resistance-Max | 0.8 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-252 | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 42 W | |
Pulsed Drain Current-Max (IDM) | 19 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IRFR220TRLPBF
This table gives cross-reference parts and alternative options found for IRFR220TRLPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRFR220TRLPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRFR220 | Power Field-Effect Transistor, 4.8A I(D), 200V, 0.8ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, DPAK-3 | Vishay Intertechnologies | IRFR220TRLPBF vs IRFR220 |