Part Details for IRFR3806PBF by International Rectifier
Overview of IRFR3806PBF by International Rectifier
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IRFR3806PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 43 A, 60 V, 0.0158 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-252AA | 8 |
|
$1.2032 / $1.5040 | Buy Now |
Part Details for IRFR3806PBF
IRFR3806PBF CAD Models
IRFR3806PBF Part Data Attributes
|
IRFR3806PBF
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
IRFR3806PBF
International Rectifier
Power Field-Effect Transistor, 43A I(D), 60V, 0.0158ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, PLASTIC, DPAK-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Part Package Code | TO-252AA | |
Package Description | LEAD FREE, PLASTIC, DPAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Avalanche Energy Rating (Eas) | 73 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 43 A | |
Drain-source On Resistance-Max | 0.0158 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-252AA | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 71 W | |
Pulsed Drain Current-Max (IDM) | 170 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IRFR3806PBF
This table gives cross-reference parts and alternative options found for IRFR3806PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRFR3806PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AUIRFR3806 | Power Field-Effect Transistor, 43A I(D), 60V, 0.0158ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, ROHS COMPLIANT, PLASTIC, DPAK-3 | Infineon Technologies AG | IRFR3806PBF vs AUIRFR3806 |
AUIRFR3806TRL | Power Field-Effect Transistor, 43A I(D), 60V, 0.0158ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, ROHS COMPLIANT, PLASTIC, DPAK-3 | Infineon Technologies AG | IRFR3806PBF vs AUIRFR3806TRL |
AUIRFR3806 | Power Field-Effect Transistor, 43A I(D), 60V, 0.0158ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, ROHS COMPLIANT, PLASTIC, DPAK-3 | International Rectifier | IRFR3806PBF vs AUIRFR3806 |
IRFR3806TRPBF | Power Field-Effect Transistor, 43A I(D), 60V, 0.0158ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, PLASTIC, DPAK-3 | International Rectifier | IRFR3806PBF vs IRFR3806TRPBF |
IRFR3806TRLPBF | Power Field-Effect Transistor, 43A I(D), 60V, 0.0158ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, PLASTIC, DPAK-3 | International Rectifier | IRFR3806PBF vs IRFR3806TRLPBF |
AUIRFR3806TRR | Power Field-Effect Transistor, 43A I(D), 60V, 0.0158ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, ROHS COMPLIANT, PLASTIC, DPAK-3 | International Rectifier | IRFR3806PBF vs AUIRFR3806TRR |
IRFR3806PBF | Power Field-Effect Transistor, 43A I(D), 60V, 0.0158ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, PLASTIC, DPAK-3 | Infineon Technologies AG | IRFR3806PBF vs IRFR3806PBF |
AUIRFR3806TR | Power Field-Effect Transistor, 43A I(D), 60V, 0.0158ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, ROHS COMPLIANT, PLASTIC, DPAK-3 | International Rectifier | IRFR3806PBF vs AUIRFR3806TR |
IRFR3806TRPBF | Power Field-Effect Transistor, 43A I(D), 60V, 0.0158ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, PLASTIC, DPAK-3 | Infineon Technologies AG | IRFR3806PBF vs IRFR3806TRPBF |
IRFR3806TRRPBF | Power Field-Effect Transistor, 43A I(D), 60V, 0.0158ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, PLASTIC, DPAK-3 | International Rectifier | IRFR3806PBF vs IRFR3806TRRPBF |