Part Details for IRFR4104PBF by Infineon Technologies AG
Overview of IRFR4104PBF by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IRFR4104PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IRFR4104PBF-ND
|
DigiKey | MOSFET N-CH 40V 42A DPAK Lead time: 98 Weeks Container: Tube | Limited Supply - Call |
|
Buy Now | |
DISTI #
70017042
|
RS | MOSFET, Power, N-Ch, VDSS 40V, RDS(ON) 4.3 Milliohms, ID 42A, D-Pak (TO-252AA),-55C | Infineon IRFR4104PBF RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$1.5300 | RFQ |
DISTI #
1013386
|
element14 Asia-Pacific | MOSFET, N, D-PAK RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.6416 / $1.4135 | Buy Now |
DISTI #
1013386
|
Farnell | MOSFET, N, D-PAK RoHS: Compliant Min Qty: 5 Lead time: 18 Weeks, 1 Days Container: Each | 0 |
|
$0.5308 / $0.7744 | Buy Now |
|
Win Source Electronics | MOSFET N-CH 40V 42A DPAK | 168812 |
|
$0.4620 / $0.6930 | Buy Now |
Part Details for IRFR4104PBF
IRFR4104PBF CAD Models
IRFR4104PBF Part Data Attributes
|
IRFR4104PBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRFR4104PBF
Infineon Technologies AG
Power Field-Effect Transistor, 42A I(D), 40V, 0.0055ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, PLASTIC, DPAK-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Infineon | |
Additional Feature | AVALANCHE RATED, HIGH RELIABILITY, ULTRA-LOW RESISTANCE | |
Avalanche Energy Rating (Eas) | 145 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 40 V | |
Drain Current-Max (ID) | 42 A | |
Drain-source On Resistance-Max | 0.0055 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-252AA | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 140 W | |
Pulsed Drain Current-Max (IDM) | 480 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IRFR4104PBF
This table gives cross-reference parts and alternative options found for IRFR4104PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRFR4104PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AUIRFR4104TR | Power Field-Effect Transistor, 42A I(D), 40V, 0.0055ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, PLASTIC, DPAK-3 | International Rectifier | IRFR4104PBF vs AUIRFR4104TR |
AUIRFR4104 | Power Field-Effect Transistor, 42A I(D), 40V, 0.0055ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, PLASTIC, DPAK-3 | International Rectifier | IRFR4104PBF vs AUIRFR4104 |
IRFR4104TRR | Power Field-Effect Transistor, 42A I(D), 40V, 0.0055ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, PLASTIC, DPAK-3 | International Rectifier | IRFR4104PBF vs IRFR4104TRR |
AUIRFR4104TRR | Power Field-Effect Transistor, 42A I(D), 40V, 0.0055ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, PLASTIC, DPAK-3 | International Rectifier | IRFR4104PBF vs AUIRFR4104TRR |
IRFR4104TR | Power Field-Effect Transistor, 42A I(D), 40V, 0.0055ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, PLASTIC, DPAK-3 | International Rectifier | IRFR4104PBF vs IRFR4104TR |
AUIRFR4104 | Power Field-Effect Transistor, 42A I(D), 40V, 0.0055ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, PLASTIC, DPAK-3 | Infineon Technologies AG | IRFR4104PBF vs AUIRFR4104 |
IRFR4104TRLPBF | Power Field-Effect Transistor, 42A I(D), 40V, 0.0055ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, PLASTIC, DPAK-3 | Infineon Technologies AG | IRFR4104PBF vs IRFR4104TRLPBF |
IRFR4104TRPBF | Power Field-Effect Transistor, 42A I(D), 40V, 0.0055ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, PLASTIC, DPAK-3 | Infineon Technologies AG | IRFR4104PBF vs IRFR4104TRPBF |
AUIRFR4104TRL | Power Field-Effect Transistor, 42A I(D), 40V, 0.0055ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, PLASTIC, DPAK-3 | Infineon Technologies AG | IRFR4104PBF vs AUIRFR4104TRL |
IRFR4104 | Power Field-Effect Transistor, 42A I(D), 40V, 0.0055ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, PLASTIC, DPAK-3 | Infineon Technologies AG | IRFR4104PBF vs IRFR4104 |