Part Details for IRFR4104TRLPBF by Infineon Technologies AG
Overview of IRFR4104TRLPBF by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IRFR4104TRLPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IRFR4104TRLPBF-ND
|
DigiKey | MOSFET N-CH 40V 42A DPAK Min Qty: 3000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.7173 / $0.7708 | Buy Now |
DISTI #
IRFR4104TRLPBF
|
Avnet Americas | Trans MOSFET N-CH 40V 119A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: IRFR4104TRLPBF) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.6695 / $0.7651 | Buy Now |
DISTI #
942-IRFR4104TRLPBF
|
Mouser Electronics | MOSFET 40V 1 N-CH HEXFET 5.5mOhms 59nC RoHS: Compliant | 2962 |
|
$0.7040 / $1.7000 | Buy Now |
DISTI #
E02:0323_00278012
|
Arrow Electronics | Trans MOSFET N-CH Si 40V 119A Automotive AEC-Q101 3-Pin(2+Tab) DPAK T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Date Code: 2309 | Europe - 12000 |
|
$0.7062 / $0.7639 | Buy Now |
DISTI #
13687825
|
Verical | Trans MOSFET N-CH Si 40V 119A Automotive AEC-Q101 3-Pin(2+Tab) DPAK T/R Min Qty: 3000 Package Multiple: 3000 | Americas - 12000 |
|
$0.7046 / $0.7622 | Buy Now |
DISTI #
IRFR4104TRLPBF
|
Avnet Americas | Trans MOSFET N-CH 40V 119A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: IRFR4104TRLPBF) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.6695 / $0.7651 | Buy Now |
|
Ameya Holding Limited | Min Qty: 3000 | 2820 |
|
$0.9802 / $1.0106 | Buy Now |
|
Ameya Holding Limited | MOSFET N-CH 40V 42A DPAK | 1481 |
|
RFQ | |
DISTI #
IRFR4104TRLPBF
|
Avnet Americas | Trans MOSFET N-CH 40V 119A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: IRFR4104TRLPBF) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.6695 / $0.7651 | Buy Now |
|
Chip1Cloud | MOSFET N-CH 40V 42A DPAK | 7600 |
|
RFQ |
Part Details for IRFR4104TRLPBF
IRFR4104TRLPBF CAD Models
IRFR4104TRLPBF Part Data Attributes
|
IRFR4104TRLPBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRFR4104TRLPBF
Infineon Technologies AG
Power Field-Effect Transistor, 42A I(D), 40V, 0.0055ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, PLASTIC, DPAK-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | LEAD FREE, PLASTIC, DPAK-3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Infineon | |
Additional Feature | AVALANCHE RATED, HIGH RELIABILITY, ULTRA-LOW RESISTANCE | |
Avalanche Energy Rating (Eas) | 145 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 40 V | |
Drain Current-Max (ID) | 42 A | |
Drain-source On Resistance-Max | 0.0055 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-252AA | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 140 W | |
Pulsed Drain Current-Max (IDM) | 480 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IRFR4104TRLPBF
This table gives cross-reference parts and alternative options found for IRFR4104TRLPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRFR4104TRLPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AUIRFR4104TR | Power Field-Effect Transistor, 42A I(D), 40V, 0.0055ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, PLASTIC, DPAK-3 | International Rectifier | IRFR4104TRLPBF vs AUIRFR4104TR |
IRFR4104PBF | Power Field-Effect Transistor, 42A I(D), 40V, 0.0055ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, PLASTIC, DPAK-3 | Infineon Technologies AG | IRFR4104TRLPBF vs IRFR4104PBF |
AUIRFR4104 | Power Field-Effect Transistor, 42A I(D), 40V, 0.0055ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, PLASTIC, DPAK-3 | International Rectifier | IRFR4104TRLPBF vs AUIRFR4104 |
IRFR4104TRR | Power Field-Effect Transistor, 42A I(D), 40V, 0.0055ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, PLASTIC, DPAK-3 | International Rectifier | IRFR4104TRLPBF vs IRFR4104TRR |
AUIRFR4104TRR | Power Field-Effect Transistor, 42A I(D), 40V, 0.0055ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, PLASTIC, DPAK-3 | International Rectifier | IRFR4104TRLPBF vs AUIRFR4104TRR |
IRFR4104TR | Power Field-Effect Transistor, 42A I(D), 40V, 0.0055ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, PLASTIC, DPAK-3 | International Rectifier | IRFR4104TRLPBF vs IRFR4104TR |
AUIRFR4104 | Power Field-Effect Transistor, 42A I(D), 40V, 0.0055ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, PLASTIC, DPAK-3 | Infineon Technologies AG | IRFR4104TRLPBF vs AUIRFR4104 |
IRFR4104TRPBF | Power Field-Effect Transistor, 42A I(D), 40V, 0.0055ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, LEAD FREE, PLASTIC, DPAK-3 | Infineon Technologies AG | IRFR4104TRLPBF vs IRFR4104TRPBF |
AUIRFR4104TRL | Power Field-Effect Transistor, 42A I(D), 40V, 0.0055ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, PLASTIC, DPAK-3 | Infineon Technologies AG | IRFR4104TRLPBF vs AUIRFR4104TRL |
IRFR4104 | Power Field-Effect Transistor, 42A I(D), 40V, 0.0055ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, PLASTIC, DPAK-3 | Infineon Technologies AG | IRFR4104TRLPBF vs IRFR4104 |